Hammond 1591ATBU

Enclosure, Box-lid, Polycarbonate, UL94V0, Transparent Blue, 3.9X2X0.96IN, 1591TSERIES
$ 5.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1591ATBU.

Electro Sonic

Datasheet1 page16 years ago
Datasheet1 page20 years ago

Master Electronics

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+12.65%

Supply Chain

Country of OriginCanada
Introduction Date2001-10-08
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Hammond1591ABU
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0, BLUE, 3.9X2X0.96 IN, IP54, 1591 SERIES
Hammond1591ATRD
Polycarbonate enclosure, (L x W x H) 100 x 50 x 25 mm, red/transparent, IP54, 1591ATRD
Hammond1591ATCL
ENCLOSURE, BOX-LID, POLYCARBONATE, UL94V0,CLEAR,3.9X2X0.96 IN, IP54,1591T SERIES
SerpacM-4-TR-BL
ENCLOSURE,BLUE,M-4-TR-BL, TRANSLUCENT BLUE,ABS PLASTIC
SerpacM-4-TR-GY
Translucent Plastic Enclosures 2.2X2.8X.7 GY

Descriptions

Descriptions of Hammond 1591ATBU provided by its distributors.

ENCLOSURE, BOX-LID, POLYCARBONATE, UL94V0,TRANSPARENT BLUE,3.9X2X0.96IN,1591TSERIES
enclosure - plastic 1591A TRANSPARENT BLUE (3.94 x 1.97 x 0.98) Hammond PN 1591ATBU : UPC [623980533100] Color: Trans. Blue
BOX, POLYCARBONATE, 100X50X21MM; Enclosure Type: Multipurpose; Enclosure Material: Polycarbonate; External Height - Metric: 100mm; External Width - Metric: 50mm; External Depth - Metric: 25mm; IP Rating: IP54; Body Colour: Blue

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1591 ATBU