Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1591ATCL

Enclosure, Box-lid, Polycarbonate, UL94V0, Clear, 3.9X2X0.96 in, IP54, 1591T Series
$ 5.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1591ATCL.

Electro Sonic

Datasheet1 page16 years ago
Datasheet1 page20 years ago

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+8.96%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Hammond1591ATRD
ENCLOSURE, BOX-LID, POLYCARBONATE, UL94V0,TRANSPARENT RED,3.9X2X0.96IN,1591T SERIES
Hammond1591ATBU
ENCLOSURE, BOX-LID, POLYCARBONATE, UL94V0,TRANSPARENT BLUE,3.9X2X0.96IN,1591TSERIES
Hammond1591ABG
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0, BEIGE, 3.9X2X0.96 IN, IP54,1591 SERIES
SerpacM-4-TR-BL
ENCLOSURE,BLUE,M-4-TR-BL, TRANSLUCENT BLUE,ABS PLASTIC
SerpacM-6-TR-RD
Translucent Plastic Enclosures 2.4X4.15X.85 RD
SerpacM-4-TR-GY
Translucent Plastic Enclosures 2.2X2.8X.7 GY

Descriptions

Descriptions of Hammond 1591ATCL provided by its distributors.

ENCLOSURE, BOX-LID, POLYCARBONATE, UL94V0,CLEAR,3.9X2X0.96 IN, IP54,1591T SERIES
Clear Polycarbonate Wall Mount General Purpose Enclosure
Enclosure Plastic 3.94 x 1.97 x 0.98 Inch Clear
enclosure - plastic 1591A CLEAR POLYCARB (3.94 x 1.97 x 0.98) Hammond PN 1591ATCL : UPC [623980510897] Color: Clear
Hammond 1591ATCL Polycarbonate Box 100 x 50 x 25mm Clear
General Purpose Plastic Enclosures 3.9 x 2 x 0.8 Clear
ENCLOSURE, MULTIPURPOSE, PC, CLEAR
BOX PC TRN CLEAR 3.94"L X 1.97"W
Enclosure Material = Polycarbonate / Protection Rating = IP54 / Fire Class = UL 94 V0 / Enclosure Colour = Clear / External Width mm = 50 / External Depth mm = 100 / External Height mm = 24.8 / Internal Width mm = 43.83 / Internal Depth mm = 93.83 / Internal Height mm = 20.9 / Series = 1591 / Weight g = 51

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1591ATCL.