Hammond 1591ATRD

Enclosure, Box-lid, Polycarbonate, UL94V0, Transparent Red, 3.9X2X0.96IN, 1591T Series
$ 5.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1591ATRD.

Electro Sonic

Datasheet1 page16 years ago
Datasheet1 page20 years ago
Datasheet2 pages6 years ago

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

SOS electronic

Inventory History

3 month trend:
-1.62%

Supply Chain

Country of OriginCanada
Introduction Date2010-04-12
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Hammond1591ATCL
ENCLOSURE, BOX-LID, POLYCARBONATE, UL94V0,CLEAR,3.9X2X0.96 IN, IP54,1591T SERIES
Hammond1591ATBU
ENCLOSURE, BOX-LID, POLYCARBONATE, UL94V0,TRANSPARENT BLUE,3.9X2X0.96IN,1591TSERIES
Hammond1591BTCL
ENCLOSURE, BOX-LID, POLYCARBONATE, UL94V0,CLEAR,4.4X2.4X1.26 IN, IP54,1591T SERIES
SerpacM-4-TR-BL
ENCLOSURE,BLUE,M-4-TR-BL, TRANSLUCENT BLUE,ABS PLASTIC
SerpacM-6-TR-RD
Translucent Plastic Enclosures 2.4X4.15X.85 RD
SerpacM-4-TR-GY
Translucent Plastic Enclosures 2.2X2.8X.7 GY

Descriptions

Descriptions of Hammond 1591ATRD provided by its distributors.

ENCLOSURE, BOX-LID, POLYCARBONATE, UL94V0,TRANSPARENT RED,3.9X2X0.96IN,1591T SERIES
ENCLOSURE MULTIPURPOSE POLYCARBONATE RED; Enclosure Type: Multipurpose; Enclosure Material: Polycarbonate; External Height - Metric: 25mm; External Width - Metric: 50mm; External Depth - Metric: 100mm; IP Rating: IP54; Body Co
Enclosure Material = Polycarbonate / Protection Rating = IP54 / Fire Class = UL 94 V0 / Enclosure Colour = Red / External Width mm = 50 / External Depth mm = 100 / External Height mm = 24.8 / Internal Width mm = 43.83 / Internal Depth mm = 93.83 / Internal Height mm = 20.9 / Series = 1591

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1591 ATRD
  • 1591ATRD..