Fibox AB 050705

Enclosure DIN rail [Fibox] AB050705 Enclosure DIN rail 6418074003485
$ 11.68
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fibox AB 050705.

TME

Datasheet40 pages5 years ago
Datasheet40 pages6 years ago
Datasheet9 pages8 years ago
Datasheet1 page0 years ago

Inventory History

3 month trend:
-90.97%

Related Parts

Enclosure DIN rail [Fibox] AB050504 Enclosure DIN rail 6418074010612
Phoenix Mecano63206200
Enclosure, Ip65, Euromas Ii, Multipurpose, 37 Mm, 50 Mm, 65 Mm Rohs Compliant: Yes |Bopla 63206200
Phoenix Mecano63205200
BOX, ABS, IP65, GREY; Enclosure Type:Multipurpose; Material:ABS; External Height - Metric:37mm; Width Metric:50mm;
Bud IndustriesPN-1320-DG
Enclosure 2.52 in. H x 2.28 in. W x 1.38 in. D NEMA 1 2 3 4 4X 12 13 ABS Dark Gray
Bud IndustriesPN-1322-DG
Potting Box Style A Plastic Box PB-1558, Potting Box Style A Plastic Box (2 X 1.5 X 1 In)
Bud IndustriesPN-1321-DG
Enclosure; Box-Lid; Wallmount; ABS; UL94HB; Gray; 4.53x2.56x1.57 In; NEMA13; PN Series

Descriptions

Descriptions of Fibox AB 050705 provided by its distributors.

Enclosure DIN rail [Fibox] AB050705 Enclosure DIN rail 6418074003485
ABS Enclosure, IP66, IP67, Shielded, 65 x 50 x 45mm
ENCLOSURE ABS 2.56"L X 1.77"W

Manufacturer Aliases

Fibox has several brands around the world that distributors may use as alternate names. Fibox may also be known as the following names:

  • FIBOX Enclosures
  • FIBOX INC
  • FIBOX GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • AB050705