Phoenix Mecano 63206200

Enclosure, Ip65, Euromas Ii, Multipurpose, 37 Mm, 50 Mm, 65 Mm Rohs Compliant: Yes |Bopla 63206200
$ 18.21
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Mecano 63206200.

Burklin Elektronik

Datasheet1 page14 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Related Parts

Phoenix Mecano63205200
BOX, ABS, IP65, GREY; Enclosure Type:Multipurpose; Material:ABS; External Height - Metric:37mm; Width Metric:50mm;
Bud IndustriesPN-1320-DG
Enclosure 2.52 in. H x 2.28 in. W x 1.38 in. D NEMA 1 2 3 4 4X 12 13 ABS Dark Gray
HammondRP1025C
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, GRAY/CLEAR,2.56X2.36X1.57IN, IP65,RP SERIES
HammondRP1025
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, GRAY,2.56X2.36X1.57 IN, IP65,RP SERIES
Hammond1594AWGY
Enclosure - Plastic ABS Plastic Light Gray 2.2 x 2.2 x 1.1 Inch IP65
Bud IndustriesPN-1330-DGMB
2.05x1.97x1.38 ABS Body & Cover Dark Gray Enclosure With Mounting Brackets"

Descriptions

Descriptions of Phoenix Mecano 63206200 provided by its distributors.

Enclosure, Ip65, Euromas Ii, Multipurpose, 37 Mm, 50 Mm, 65 Mm Rohs Compliant: Yes |Bopla 63206200
CASE, PLASTIC, EUROMAS 2; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 37mm; External Width - Metric: 50mm; External Depth - Metric: 65mm; IP Rating: IP65; Body Colour: Grey; NEMA Rating: -; E
Enclosure Material = ABS / Protection Rating = IP65 / Nema Rating = 3 / Enclosure Colour = Light Grey / External Width mm = 50 / External Depth mm = 65 / External Height mm = 37 / Internal Width mm = 45 / Internal Depth mm = 60 / Internal Height mm = 32 / Series = Euromas II

Manufacturer Aliases

Phoenix Mecano has several brands around the world that distributors may use as alternate names. Phoenix Mecano may also be known as the following names:

  • Phoenix Mecano – PTR HARTMANN
  • Phoenix Mecano - BOPLA
  • Phoenix Mecano - ROSE
  • Phoenix Mecano – PTR
  • Phoenix Mecano North America
  • Phoenix Mecano - ROSE+BOPLA
  • PHOENIX MECANO INC
  • PHOENIX MECANO COMPAGNY
  • Phoenix Mecano : PM USA
  • RK Rose+Krieger Phoenix Mecano
  • PTR MESSTECHNIK GMBH & CO KG
  • PHOENIX MECANO SE ASIA
  • PHOENIX MECANO MTC
  • BOPLA (PHOENIX MECANO)
  • PHOENIX MECANO (SE
  • PTR - Phoenix Mecano
  • ROSE (PHOENIX MECANO)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 63206200..