FCT FM 17W2P5-1002

D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, #4-40 Unc-2b
Production

Submit Request for Quote

Unfortunately we do not know of any distributors for FM 17W2P5-1002. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for FCT FM 17W2P5-1002.

Mouser

Datasheet18 pages19 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2022-04-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5-747908-2
D Sub Connector, Standard, Plug, AMPLIMITE HDP-20 Series, 15 Contacts, DA, Solder Cup
TE Connectivity5747841-4
D Sub Connector, Standard, Plug, AMPLIMITE HD-20 Series, 15 Contacts, DA, Solder
TE Connectivity1658608-3
Conn D-Subminiature PIN 15 POS 2.76mm IDT RA Cable Mount 15 Terminal 1 Port Automotive Tube
AmphenolL17DAFRA15P
D Sub Connector, DB15, Standard, Plug, 17D, 15 Contacts, DA, IDC / IDT
AmphenolL717DA15P
D Sub Connector, Standard, Plug, 17D Series, 15 Contacts, DA, Solder Cup
HARTING Elektronik09652626812
15 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR PLUG, 2.74MM PITCH

Descriptions

Descriptions of FCT FM 17W2P5-1002 provided by its distributors.

D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, #4-40 Unc-2b
D-Sub Mixed Layout Connectors 17 POS R/A PCB PLUG 17W2 15 PIN 2 HOLE
FM17W2P5-1002 FCT ML DSUB RA
D-Sub hybrid-plug Temperature range: -55 ... 130 °C Insulator: PBT glass-fibre-reinforced (UL 94 V-0) black Contact material: CuNi+Au (Hard Gold-Plated) Housing Material: Steel / Tin-Plated Housing size: 25 (DB-25) Requirement level: 1 (> 500 Mating Cycles) Termination: Solder PCB THT / 90° Rated voltage: 125 VAC Signal contacts: 15 p. Special contacts: 2 p.

Manufacturer Aliases

FCT has several brands around the world that distributors may use as alternate names. FCT may also be known as the following names:

  • FCT ELECTRONIC GMBH
  • FCT ELECTRONICS
  • FCT - A MOLEX COMPANY
  • FCT ELECTRONIC
  • FCT from Molex
  • FCT US LLC A MOLEX COMPANY
  • Molex FCT
  • FCT Electronic/Molex
  • FCT US LLC
  • FCT / Molex

Part Number Aliases

This part may be known by these alternate part numbers:

  • FM17W2P5-1002