Fastron 1210AS-1R5K-01

General Purpose Inductor, 1.5uH, 10%, 1 Element, Ceramic-Core, SMD, 1210
$ 0.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fastron 1210AS-1R5K-01.

IHS

Datasheet1 page3 years ago

Master Electronics

Burklin Elektronik

TME

Alternate Parts

Price @ 1000
$ 0.255
$ 0.332
Stock
4,448
1,500
Authorized Distributors
5
4
Inductance
1.5 µH
1.5 mH
Tolerance
10 %
10 %
Current Rating
300 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
2.64 Ω
2.64 Ω
Q Factor
25
25
Test Frequency
7.9 MHz
7.9 MHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.4000
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Ind General Purpose Chip Wirewound 1.5uH 10% 7.96MHz 30Q-Factor Ferrite 210mA 1210 T/R
General Purpose Inductor, 1.5uH, 10%, 1 Element, Ferrite-Core, SMD, 1008
General Purpose Inductor, 1.5uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
TAIYO YUDENLK10051R5K-T
Inductor RF Shielded Multi-Layer 1.5uH 10% 10MHz 20Q-Factor Ferrite 0.02A 0.95Ohm DCR 0402 T/R
Inductor 1.5uH 10% 0402 2-Pin Surface Mount
Ind Power 1.5uH 10% 7.96MHz 20Q-Factor Ferrite 8.5A RDL

Descriptions

Descriptions of Fastron 1210AS-1R5K-01 provided by its distributors.

General Purpose Inductor, 1.5uH, 10%, 1 Element, Ceramic-Core, SMD, 1210
Wire-wound Ceramic RF Chip Inductor
Fastron
1210 WIREWOUND CER IND 1.5uH 10%
200MHz 300mA 25 1.5¦ÌH 2.64¦¸ ¡À10% 1210 PCB, 3.8mm*3mm*2.4mm
RF choke, SMD 1210, 1500 nH, 300 mA, 1210AS-1R5K-01

Manufacturer Aliases

Fastron has several brands around the world that distributors may use as alternate names. Fastron may also be known as the following names:

  • FAS
  • FASTRON ELECTRONICS INC
  • Fastron Technology
  • FASTRON GmbH
  • FASTRON GROUP
  • Fastron Electronics
  • FASTRON GBMH
  • FASTRON SDN-BHD
  • FASTRON TECHNOLOGIES PTY LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1210AS1R5K01