Bourns CM252016-1R5KL

General Purpose Inductor, 1.5uH, 10%, 1 Element, Ferrite-Core, SMD, 1008
$ 0.262
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CM252016-1R5KL.

IHS

Datasheet6 pages15 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns CM252016-1R5KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-01-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-08-30

Related Parts

Ind General Purpose Chip Wirewound 1.5uH 10% 7.96MHz 30Q-Factor Ferrite 210mA 1210 T/R
TAIYO YUDENLK10051R5K-T
Inductor RF Shielded Multi-Layer 1.5uH 10% 10MHz 20Q-Factor Ferrite 0.02A 0.95Ohm DCR 0402 T/R
Inductor General Purpose Chip Wirewound 1.5uH 10% 7.96MHz 50Q-Factor Ferrite 0.41A 0.6Ohm DCR 1812 T/R
Inductor 1.5uH 10% 0402 2-Pin Surface Mount
General Purpose Inductor, 1.5uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
General Purpose Inductor, 1.5uH, 10%, 1 Element, Ferrite-Core, SMD, 0402

Descriptions

Descriptions of Bourns CM252016-1R5KL provided by its distributors.

General Purpose Inductor, 1.5uH, 10%, 1 Element, Ferrite-Core, SMD, 1008
Inductor General Purpose Chip Wirewound 1.5uH 10% 7.96MHz 25Q-Factor Ferrite 0.17A 0.85Ohm DCR 1008 T/R
INDUCTOR;WIREWOUND;SMT;1008,TOL 10%,IND 1.5UH;DCR 0.9 OHMS
CHIP INDUCTOR 1.5UH 170MA 10% 90MHZ; Product Range:BOURNS - CM252016 Series; Inductance:1.5µH; Inductance Tolerance:± 10%; Inductor Construction:Wirewound; Self Resonant Frequency (Min):90MHz; DC Resistance Max:0.85ohm; No. of Pins:2;RoHS Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.