Bourns CM322522-1R5KL

Ind General Purpose Chip Wirewound 1.5uH 10% 7.96MHz 30Q-Factor Ferrite 210mA 1210 T/R
$ 0.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CM322522-1R5KL.

IHS

Datasheet3 pages4 years ago

Electro Sonic

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-6.68%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

General Purpose Inductor, 1.5uH, 10%, 1 Element, Ferrite-Core, SMD, 1008
Inductor General Purpose Chip Wirewound 1.5uH 10% 7.96MHz 50Q-Factor Ferrite 0.41A 0.6Ohm DCR 1812 T/R
General Purpose Inductor, 1.5uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 1608/0603
TAIYO YUDENLK16081R5K-T
Inductor RF Shielded Multi-Layer 1.5uH 10% 10MHz 35Q-Factor Ferrite 0.04A 0.7Ohm DCR 0603 T/R
TAIYO YUDENLK10051R5K-T
Inductor RF Shielded Multi-Layer 1.5uH 10% 10MHz 20Q-Factor Ferrite 0.02A 0.95Ohm DCR 0402 T/R
General Purpose Inductor, 1.5uH, 10%, 1 Element, Ferrite-Core, SMD, 0603

Descriptions

Descriptions of Bourns CM322522-1R5KL provided by its distributors.

Ind General Purpose Chip Wirewound 1.5uH 10% 7.96MHz 30Q-Factor Ferrite 210mA 1210 T/R
Avnet Japan
General Purpose Inductor, 1.5uH, 10%, 1 Element, Ferrite-Core, SMD, 1210
CM32 SERIES WIRE-WOUND SMD INDUCTOR W/ FERRITE CORE,1.5 UH +/-10% 210MA IDC Q:30
Fixed Inductor Nonstandard 1.5µH ±10% 210mA 750mΩ 90MHz 30@7.96MHz
7.96MHz 90MHz 210mA 30@7.96MHz 1.5¦ÌH 750m¦¸ ¡À10% 1210 , 3.2mm*2.5mm*2.2mm
Chip Inductor 1.5Uh 210Ma 10% 90Mhz; Inductance:1.5Μh; Dc Resistance Max:0.75Ohm; Self Resonant Frequency:90Mhz; Dc Current Rating:210Ma; Inductor Case/Package:1210 [3225 Metric]; Product Range:Cm322522 Series; Product Length:2.9Mmrohs Compliant: Yes |Bourns, Inc. CM322522-1R5KL

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.