Fastron 0805AS-R18J-01

RoHS Compliant Ceramic SMD/SMT fixed air core inductor 125C 870MHz 640mOhm 180nH
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fastron 0805AS-R18J-01.

IHS

Datasheet1 page3 years ago

Electro Sonic

Master Electronics

Alternate Parts

Price @ 1000
$ 0.152
$ 0.152
Stock
3,422
7,316
7,316
Authorized Distributors
4
3
3
Inductance
180 nH
180 nH
180 nH
Tolerance
5 %
5 %
5 %
Current Rating
-
-
-
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
640 mΩ
640 mΩ
640 mΩ
Q Factor
50
50
50
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.4000
Introduction Date2006-11-03
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

FIXED INDUCTOR General Purpose Inductor, 0.18uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
Inductor RF Chip Wirewound 180nH 5% 100MHz 50Q-Factor Ceramic 400mA 640mOhm DCR 0805 T/R
General Purpose Inductor, 0.18uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
Inductor RF Wirewound 0.18uH 5% 25MHz 50Q-Factor Ceramic 0.62A 0.7Ohm DCR 1008 T/R
Inductor High Frequency Chip Unshielded Wirewound 180nH 5% 25.2MHz 35Q-Factor 475mA 450mOhm DCR 1008 T/R
Inductor RF Chip Wirewound 180nH 5% 100MHz 35Q-Factor Air 250mA 710mOhm DCR 0805 Embossed T/R

Descriptions

Descriptions of Fastron 0805AS-R18J-01 provided by its distributors.

RoHS Compliant Ceramic SMD/SMT fixed air core inductor 125C 870MHz 640mOhm 180nH
General Purpose Inductor, 0.18uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
Inductor RF Chip Molded Wirewound 0.18uH 5% 100MHz 50Q-Factor Ceramic 0.4A 0.64Ohm DCR 0805 Automotive T/R
Wire-wound Ceramic RF Chip Inductor
Fastron
0805 WIREWOUND CER IND 180nH 5%

Manufacturer Aliases

Fastron has several brands around the world that distributors may use as alternate names. Fastron may also be known as the following names:

  • FAS
  • FASTRON ELECTRONICS INC
  • Fastron Technology
  • FASTRON GmbH
  • FASTRON GROUP
  • Fastron Electronics
  • FASTRON GBMH
  • FASTRON SDN-BHD
  • FASTRON TECHNOLOGIES PTY LTD