What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata LQW2UASR18J00L

General Purpose Inductor, 0.18uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008

$ 0.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW2UASR18J00L.

element14 APAC

Datasheet3 pages14 years ago

Ciiva

Geoflip

Arrow.cn

Inventory History

3 month trend:
-1.66%

CAD Models

Download Murata LQW2UASR18J00L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Wirewound 0.18uH 5% 25MHz 50Q-Factor Ceramic 0.62A 0.7Ohm DCR 1008 T/R
Inductor,alumina,180Nh,5+% Tol,5-% Tol,1110-Case |Bourns, Inc. CW252016-R18J
TAIYO YUDENLBM2016TR18J
Inductor RF Wirewound 0.18uH 5% 25.2MHz 30Q-Factor Ferrite 0.56A 0.195Ohm DCR 0806 T/R
Inductor RF Wirewound 0.18uH 5% 50MHz 60Q-Factor Ceramic 0.7A 0.43Ohm DCR 1206 T/R
Inductor RF Wirewound 0.18uH 5% 50MHz 60Q-Factor Ceramic 0.7A 0.3Ohm DCR 1210 T/R
Inductor RF Chip Unshielded Wirewound 180nH 5% 25.2MHz 30Q-Factor Ferrite 450mA 280mOhm DCR 1210 T/R

Descriptions

Descriptions of Murata LQW2UASR18J00L provided by its distributors.

General Purpose Inductor, 0.18uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
Inductor RF Chip Unshielded Wirewound 0.18uH 5% 25MHz 45Q-Factor Non Magnetic 0.62A 0.77Ohm DCR 1008 T/R
25MHz 750MHz 620mA 45@100MHz 180nH 770mΩ ±5% 1008 SMD mount 2.62mm*2.45mm*2.03mm
FIXED IND 180NH 620MA 770MOHM SM
RF INDUCTOR - WIREWOUND AIR CORE
FIXED IND 180NH 620MA 770 MOHM
LQW2 1008 (2520Metric) 0.103Lx0.096W 2.62mmx2.45mm 180nH
Fixed Inductors 180nH 620mA 750MHz
620mA 180nH ±5% 1008 Power Inductors ROHS
Murata LQW2UASR18J00L 巻線チップインダクタ
INDUCTOR, WOUND, 180NH, +/-5%; Product Range:MURATA - LQW Series Chip Inductors; Inductance:180nH; Inductance Tolerance:± 5%; DC Resistance Max:0.77ohm; Q Factor:45; DC Current Rating:0.62A; Self Resonant Frequency:750MHz; Q Test Frequency:100MHz; Inductor Case Style:1008 [2516 Metric]; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH