Fastron 0805AS-R18J-08

Inductor RF Chip Molded Wirewound 0.18uH 5% 100MHz 50Q-Factor Ceramic 0.4A 0.64Ohm DCR 0805 Automotive
$ 0.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fastron 0805AS-R18J-08.

IHS

Datasheet1 page3 years ago

Electro Sonic

Master Electronics

TME

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.152
$ 0.185
Stock
7,316
1,994
Authorized Distributors
3
3
Inductance
180 nH
180 nH
Tolerance
5 %
5 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
640 mΩ
640 mΩ
Q Factor
50
50
Test Frequency
100 MHz
100 MHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.4000
Introduction Date2021-02-23
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Descriptions

Descriptions of Fastron 0805AS-R18J-08 provided by its distributors.

Inductor RF Chip Molded Wirewound 0.18uH 5% 100MHz 50Q-Factor Ceramic 0.4A 0.64Ohm DCR 0805 Automotive
General Purpose Inductor, 0.18uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
Wire-wound Ceramic RF Chip Inductor
Fastron
new, original packaged

Images

Manufacturer Aliases

Fastron has several brands around the world that distributors may use as alternate names. Fastron may also be known as the following names:

  • FAS
  • FASTRON ELECTRONICS INC
  • Fastron Technology
  • FASTRON GmbH
  • FASTRON GROUP
  • Fastron Electronics
  • FASTRON GBMH
  • FASTRON SDN-BHD
  • FASTRON TECHNOLOGIES PTY LTD