Fastron 0805AS-4R7K-01

General Purpose Inductor, 4.7uH, 10%, 1 Element, Ceramic-Core, SMD, 0805
$ 0.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fastron 0805AS-4R7K-01.

IHS

Datasheet1 page3 years ago

Electro Sonic

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.17
$ 0.152
Stock
7,441
3,748
Authorized Distributors
6
4
Inductance
4.7 µH
4.7 µH
Tolerance
10 %
10 %
Current Rating
100 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
8 Ω
8 Ω
Q Factor
15
15
Test Frequency
7.9 MHz
7.9 MHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.4000
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Inductor Power Unshielded Wirewound 100uH 10% 796KHz 15Q-Factor Ferrite 120mA 4.81Ohm DCR 1210 Blister T/R
General Purpose Inductor, 0.47uH, 10%, Ferrite-Core, SMD, 0402
General Purpose Inductor, 0.39uH, 10%, Ferrite-Core, SMD, 0402
Inductor Power Shielded Wirewound 1000uH 10% 1KHz 15Q-Factor Ferrite 0.12A 6.1Ohm DCR T/R
TAIYO YUDENLK1608R22K-T
Inductor RF Shielded Multi-Layer 0.22uH 10% 25MHz 15Q-Factor Ferrite 0.1A 0.55Ohm DCR 0603 T/R
Inductor Power Shielded Wirewound 680uH 10% 1KHz 13Q-Factor Ferrite 0.12A 10.5Ohm DCR T/R

Descriptions

Descriptions of Fastron 0805AS-4R7K-01 provided by its distributors.

General Purpose Inductor, 4.7uH, 10%, 1 Element, Ceramic-Core, SMD, 0805
Wire-wound Ceramic RF Chip Inductor
Fastron
0805 WIREWOUND CER IND 4.7uH 10%
7.9MHz 50MHz(Typ) 100mA 15 4.7¦ÌH 8¦¸ ¡À10% 0805 2.3mm*1.8mm
RF choke, SMD 0805, 4700 nH, 100 mA, 0805AS-4R7K-01

Manufacturer Aliases

Fastron has several brands around the world that distributors may use as alternate names. Fastron may also be known as the following names:

  • FAS
  • FASTRON ELECTRONICS INC
  • Fastron Technology
  • FASTRON GmbH
  • FASTRON GROUP
  • Fastron Electronics
  • FASTRON GBMH
  • FASTRON SDN-BHD
  • FASTRON TECHNOLOGIES PTY LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805AS4R7K01