Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRR0604-102KL

Inductor Power Shielded Wirewound 1000uH 10% 1KHz 15Q-Factor Ferrite 0.12A 6.1Ohm DCR T/R

$ 0.347
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR0604-102KL.

JRH Electronics

Datasheet3 pages7 years ago

Upverter

TME

Farnell

Inventory History

3 month trend:
+1.92%

CAD Models

Download Bourns SRR0604-102KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1999-05-11
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Ind Power Shielded Wirewound 1mH 10% 1KHz 35Q-Factor Ferrite 150mA T/R
Ind Power Wirewound 1mH 10% 1KHz 45Q-Factor Ferrite 120mA T/R
Inductor Power Shielded Wirewound 1000uH 10% 1KHz 20Q-Factor Ferrite 0.1A 14Ohm DCR T/R
Inductor Power Unshielded Drum Core 1000uH 10% 1KHz 60Q-Factor Ferrite 0.1A 6.3Ohm DCR RDL Box
Inductor Power Unshielded Drum Core 1000uH 10% 10KHz Ferrite 0.15A 3Ohm DCR RDL Box
TAIYO YUDENCBC3225T102KR
Inductor Power Chip Wirewound 1000uH 10% 100KHz Ferrite 0.1A 16.9Ohm DCR 1210 T/R

Descriptions

Descriptions of Bourns SRR0604-102KL provided by its distributors.

Inductor Power Shielded Wirewound 1000uH 10% 1KHz 15Q-Factor Ferrite 0.12A 6.1Ohm DCR T/R
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, SMD, 2626
1KHz 5.5MHz 150mA 120mA 15@252kHz 1mH 6.1Ω ±10% standard mounting,SMD mount 6.5mm*6.5mm*4.8mm
Power Ind, Smd, Bourns Srr0604-102Kl; |Bourns, Inc. SRR0604-102KL
FIXED IND 1MH 120MA 6.1 OHM SMD
SRR0604 Nonstandard Corner Terminals 0.256Lx0.256W 6.50mmx6.50mm 1mH
Inductor, SMD, 1mH, 120mA, 5.5MHz, 6.1Ohm
120mA 1mH ±10% 150mA SMD,6.5x6.5mm Power Inductors ROHS
INDUCTOR SHIELDED SMD 6.5X6.5X4.8 1000UH
MAGNETICS-SHIELDED POWER INDUCTOR
INDUCTOR PWR 1000UH 10% SHLD SMD
INDUCTOR, SHIELDED, 1MH, 150MA, SMD; Product Range: SRR0604 Series; Inductance: 1mH; RMS Current (Irms): 120mA; Saturation Current (Isat): 150mA; Inductor Construction: Shielded; DC Resistance Max: 6.1ohm; In

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR0604-102KL.