Fastron 0805AS-068J-01

Inductor RF Chip Molded Wirewound 68nH 5% 200MHz 65Q-Factor Ceramic 400mA 380mOhm DCR 0805 T/R
$ 0.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fastron 0805AS-068J-01.

IHS

Datasheet1 page3 years ago

Electro Sonic

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.17
$ 0.185
$ 0.185
Stock
19,523
406
406
Authorized Distributors
4
3
3
Inductance
68 nH
68 nH
68 nH
Tolerance
5 %
5 %
5 %
Current Rating
400 mA
-
-
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
380 mΩ
380 mΩ
380 mΩ
Q Factor
65
65
65
Test Frequency
200 MHz
200 MHz
200 MHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.4000
Introduction Date2012-11-20
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

General Purpose Inductor, 0.068uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Inductor RF Wirewound 0.068uH 5% 200MHz 55Q-Factor Ceramic 0.5A 0.38Ohm DCR 0805 T/R
Inductor RF Wirewound 0.068uH 5% 200MHz 60Q-Factor Ferrite 0.5A 0.38Ohm DCR 0805 T/R
Inductor RF Wirewound 0.068uH 5% 200MHz 36Q-Factor Ceramic 0.35A 0.38Ohm DCR 0603 T/R
Wurth Elektronik74476016C
200MHz 1.45GHz 500mA 50@500MHz 68nH 380m¦¸ ¡À5% 0805 , 2.29mm*1.7mm*1.48mm
Inductor RF Chip Unshielded Wirewound 68nH 5% 100MHz 27Q-Factor Ferrite 450mA 360mOhm DCR 1210 T/R

Descriptions

Descriptions of Fastron 0805AS-068J-01 provided by its distributors.

Inductor RF Chip Molded Wirewound 68nH 5% 200MHz 65Q-Factor Ceramic 400mA 380mOhm DCR 0805 T/R
General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
Wire-wound Ceramic RF Chip Inductor
Fastron
0805 WIREWOUND CER IND 68nH 5%
200MHz 1.45GHz 65 68nH 380m¦¸ ¡À5% 0805 2.3mm*1.8mm

Manufacturer Aliases

Fastron has several brands around the world that distributors may use as alternate names. Fastron may also be known as the following names:

  • FAS
  • FASTRON ELECTRONICS INC
  • Fastron Technology
  • FASTRON GmbH
  • FASTRON GROUP
  • Fastron Electronics
  • FASTRON GBMH
  • FASTRON SDN-BHD
  • FASTRON TECHNOLOGIES PTY LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805AS068J01