What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK NLV32T-068J-PF

Inductor RF Chip Unshielded Wirewound 68nH 5% 100MHz 27Q-Factor Ferrite 450mA 360mOhm DCR 1210 T/R
$ 0.044
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLV32T-068J-PF.

Farnell

Datasheet10 pages8 years ago

TDK

Newark

_legacy Avnet

Future Electronics

Inventory History

3 month trend:
-74.60%

CAD Models

Download TDK NLV32T-068J-PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-08-26
Lifecycle StatusNRND (Last Updated: 3 years ago)
LTB Date2026-03-31
LTD Date2026-09-30
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

Inductor RF Chip Wirewound 68nH 5% 100MHz 38Q-Factor 340mA 380mOhm DCR 0603 Paper T/R
General Purpose Inductor, 0.068uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
Inductor RF Chip Unshielded Wirewound 68nH 5% 100MHz 20Q-Factor Ferrite 320mA 650mOhm DCR 1008 T/R
General Purpose Inductor, 0.068uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Ind Power Molded Wirewound 68nH 5% 100MHz 20Q-Factor Ferrite 320mA 1008 Blister Plastic T/R
Inductor RF Chip Wirewound 68nH 5% 100MHz 40Q-Factor Air 460mA 230mOhm DCR 0805 Embossed T/R

Descriptions

Descriptions of TDK NLV32T-068J-PF provided by its distributors.

Inductor RF Chip Unshielded Wirewound 68nH 5% 100MHz 27Q-Factor Ferrite 450mA 360mOhm DCR 1210 T/R
General Purpose Inductor, 0.068uH, 5%, 1 Element, Ferrite-Core, SMD, 1210
NLV Series 1210 0.068 uH ±5 % 450 mA 0.36 Ohm SMT Molded Wirewound Inductor
INDUCTOR, SIGNAL LINE, 0.068UH, 1210; Inductance: 68nH; Product Range: -; DC Current Rating: 450mA; Inductor Construction: Wirewound; DC Resistance Max: 0.36ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min: 1GHz; SV

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • NLV32T-068J-PF.