What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns CW201212-68NJ

Inductor RF Wirewound 0.068uH 5% 200MHz 60Q-Factor Ferrite 0.5A 0.38Ohm DCR 0805 T/R
$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CW201212-68NJ.

JRH Electronics

Datasheet3 pages7 years ago

Electro Sonic

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

CAD Models

Download Bourns CW201212-68NJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Inductor RF Wirewound 0.068uH 5% 200MHz 40Q-Factor Alumina 0.6A 0.34Ohm DCR 0603 T/R
Ind High Current Wirewound 68nH 5% 200MHz 38Q-Factor Ceramic 650mA 0603 T/R
General Purpose Inductor, 0.068uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Inductor RF Wirewound 0.068uH 5% 200MHz 55Q-Factor Ceramic 0.5A 0.38Ohm DCR 0805 T/R
Inductor RF Wirewound 0.068uH 5% 50MHz 65Q-Factor Ceramic 1A 0.2Ohm DCR 1008 T/R
General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 0603

Descriptions

Descriptions of Bourns CW201212-68NJ provided by its distributors.

Inductor RF Wirewound 0.068uH 5% 200MHz 60Q-Factor Ferrite 0.5A 0.38Ohm DCR 0805 T/R
General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
200MHz 1.45GHz 500mA 60@500MHz 68nH 270m¦¸ ¡À5% 0805 SMD mount 2.1mm*1.5mm*1.5mm
Inductor, 68Nh, 500Ma, 5%, 1.45Ghz, Full Reel; Inductance:68Nh; Dc Resistance Max:0.27Ohm; Self Resonant Frequency:1.45Ghz; Dc Current Rating:500Ma; Inductor Case/Package:0805 [2012 Metric]; Product Range:Cw201212 Series Rohs Compliant: Yes |Bourns, Inc. CW201212-68NJ

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CW201212-68NJ.