Fastron 0603AS-R22J-08

Inductor RF Chip Molded Wirewound 0.22uH 5% 100MHz 30Q-Factor Ceramic 0.15A 1.6Ohm DCR 0603 Automotive T/R
$ 0.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fastron 0603AS-R22J-08.

Master Electronics

Datasheet1 page2 years ago

Burklin Elektronik

Alternate Parts

Price @ 1000
$ 0.161
$ 0.169
$ 0.169
Stock
4,000
9,735
9,735
Authorized Distributors
2
4
4
Inductance
220 nH
220 nH
220 nH
Tolerance
5 %
5 %
5 %
Current Rating
150 mA
-
-
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
1.6 Ω
1.6 Ω
1.6 Ω
Q Factor
30
30
30
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.4000
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Inductor RF Chip Wirewound 220nH 5% 100MHz 25Q-Factor 120mA 2.5Ohm DCR 0603 Paper T/R
Inductor RF Wirewound 0.22uH 5% 100MHz 25Q-Factor Ceramic 0.14A 2.1Ohm DCR 0603 T/R
Inductor RF Chip Multi-Layer 220nH 5% 100MHz 8Q-Factor Air 120mA 3.77Ohm DCR 0402 Paper T/R
TAIYO YUDENHK1005R22J-TV
Ind High Frequency Chip Multi-Layer 220nH 5% 100MHz 8Q-Factor Ceramic 120mA 0402 Paper T/R
Inductor RF Chip Wirewound 200nH 5% 100MHz 25Q-Factor 120mA 2.4Ohm DCR 0603 Paper T/R
General Purpose Inductor, 0.22uH, 5%, 1 Element, Ferrite-Core, SMD, 0402

Descriptions

Descriptions of Fastron 0603AS-R22J-08 provided by its distributors.

Inductor RF Chip Molded Wirewound 0.22uH 5% 100MHz 30Q-Factor Ceramic 0.15A 1.6Ohm DCR 0603 Automotive T/R
General Purpose Inductor, 0.22uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Wire-wound Ceramic RF Chip Inductor
Fastron
100MHz 1GHz 200mA 30 220nH 1.6¦¸ ¡À5% 0603 PCB, 1.7mm*1.1mm*1mm

Manufacturer Aliases

Fastron has several brands around the world that distributors may use as alternate names. Fastron may also be known as the following names:

  • FAS
  • FASTRON ELECTRONICS INC
  • Fastron Technology
  • FASTRON GmbH
  • FASTRON GROUP
  • Fastron Electronics
  • FASTRON GBMH
  • FASTRON SDN-BHD
  • FASTRON TECHNOLOGIES PTY LTD