Fastron 0603AS-R22J-01

General Purpose Inductor, 0.22uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fastron 0603AS-R22J-01.

Master Electronics

Datasheet1 page2 years ago

Electro Sonic

Burklin Elektronik

Mouser

Inventory History

3 month trend:
-30.68%

Alternate Parts

Price @ 1000
$ 0.169
$ 0.161
$ 0.161
Stock
9,735
4,000
4,000
Authorized Distributors
4
2
2
Inductance
220 nH
220 nH
220 nH
Tolerance
5 %
5 %
5 %
Current Rating
-
150 mA
150 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
1.6 Ω
1.6 Ω
1.6 Ω
Q Factor
30
30
30
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.4000
Introduction Date2018-11-12
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Inductor RF Wirewound 0.22uH 5% 100MHz 30Q-Factor Alumina 0.2A 1.7Ohm DCR 0603 T/R
Inductor RF Wirewound 0.22uH 5% 100MHz 28Q-FactorCeramic 0.28A 1.9Ohm DCR 0603 T/R
Wurth Elektronik744761222C
FIXED IND 220NH 250MA 1.8OHM SMD / 220 nH Unshielded Drum Core, Wirewound Inductor 250 mA 1.8Ohm Max 0603 (1608 Metric)
General Purpose Inductor, 0.22uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
TDK-LambdaMLG1608SR22J
Ind High Frequency Chip Unshielded Multi-Layer 220nH 5% 100MHz 14Q-Factor Ceramic 200mA 0603
General Purpose Inductor, 0.22uH, 5%, 1 Element, Ferrite-Core, SMD, 1608

Descriptions

Descriptions of Fastron 0603AS-R22J-01 provided by its distributors.

General Purpose Inductor, 0.22uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Wire-wound Ceramic RF Chip Inductor
Fastron
0603 WIREWOUND CER IND 220nH 5%
0603 SMD Surface Mount Inductors 220nH 100 MHz 5% Tol
100MHz 1GHz 30 220nH 1.6¦¸ ¡À5% 0603 1.7mm*1.1mm*1mm

Manufacturer Aliases

Fastron has several brands around the world that distributors may use as alternate names. Fastron may also be known as the following names:

  • FAS
  • FASTRON ELECTRONICS INC
  • Fastron Technology
  • FASTRON GmbH
  • FASTRON GROUP
  • Fastron Electronics
  • FASTRON GBMH
  • FASTRON SDN-BHD
  • FASTRON TECHNOLOGIES PTY LTD