onsemi NM27C010VE120

Obsolete Non-Volatile Non-RoHS Compliant Parallel EPROM Memory -40C~85C TA 4.5V~5.5V 1Mb 128K x 8 120ns
$ 1.19
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NM27C010VE120.

IHS

Datasheet8 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.19
$ 2.104
Stock
52,143
38,113
Authorized Distributors
1
2
Case/Package
PLCC
PLCC
Number of Pins
-
-
Memory Type
EPROM, EPROMs, OTP
-
Density
-
-
Address Bus Width
-
-
Access Time
120 ns
120 ns
Frequency
120 GHz
-
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Memory OTP EEPROM, 512Kb, 64K x 8, 3Vcc, -40°C to +85°C, 32-PLCC, RoHS
Memory OTP EEPROM, 256Kb, 32K x 8, 3Vcc, -40°C to +85°C, 32-PLCC, RoHS
Memory OTP EEPROM, 512Kb, 64K x 8, 5Vcc, -40°C to +85°C, 32-PLCC, RoHS

Descriptions

Descriptions of onsemi NM27C010VE120 provided by its distributors.

Obsolete Non-Volatile Non-RoHS Compliant Parallel EPROM Memory -40C~85C TA 4.5V~5.5V 1Mb 128K x 8 120ns
OTP ROM, 128KX8, 120ns, CMOS, PQCC32
IC EPROM 1MBIT PARALLEL 32PLCC
IC OTP 1MBIT 120NS 32PLCC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd