Microchip AT27C512R-70JU

Memory OTP EEPROM, 512Kb, 64K x 8, 5Vcc, -40°C to +85°C, 32-PLCC, RoHS
$ 2.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT27C512R-70JU.

element14 APAC

Datasheet13 pages29 years ago
Datasheet1 page27 years ago

Microchip

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+12.55%

CAD Models

Download Microchip AT27C512R-70JU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-04
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Memory OTP EEPROM, 256Kb, 32K x 8, 5Vcc, -40°C to +85°C, 32-PLCC, RoHS
MicrochipAT27C010-70JU
Memory OTP EEPROM, 1Mb, 128K x 8, 5Vcc, -40°C to +85°C, 32-PLCC, RoHS
Memory OTP EEPROM, 512Kb, 64K x 8, 3Vcc, -40°C to +85°C, 32-PLCC, RoHS

Descriptions

Descriptions of Microchip AT27C512R-70JU provided by its distributors.

Memory OTP EEPROM, 512Kb, 64K x 8, 5Vcc, -40°C to +85°C, 32-PLCC, RoHS
512K (64K X 8) ONE-TIME PROGRAMMABLE, READ-ONLY MEMORY OTP ROM, 64KX8, 70ns, CMOS, PQCC32
AT27C512R Series 5.5 V 512 Kb (64 K x 8) 70 ns Through Hole EPROM OTP - PLCC-32
EPROM, One Time Programmable, 70 ns, 64K x 8bit, 512 Kbit, 4.5 V to 5.5 V, LCC-32
Microchip EPROM, 512Kbit, PLCCencapsulation, 64K x 8 bit, OTPtechnology
PLCC-32(11.4x13.9) EEPROM ROHS
EPROM OTP 512K-Bit 64K x 8 70ns 32-Pin PLCC
Avnet Japan
IC REG LIN 3.3V 400MA SOT223-3
ONE TIME PROGRAMMABLE (OTP) EPROM IC
Memory Size KB = 512 / Organisation = 64 k x 8 Bit / Interfaces = Parallel / Access Time ns = 70 / Supply Current uA = 100 / Supply Voltage Min. V = 4.5 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = PLCC / Pins = 32 / Mounting Type = SMD / Packaging = Tube / Length mm = 11.51 / Width mm = 14.05 / Height mm = 0.38

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT27C512R 70JU
  • AT27C512R70JU