Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip AT27LV512A-90JU

Memory OTP EEPROM, 512Kb, 64K x 8, 3Vcc, -40°C to +85°C, 32-PLCC, RoHS
$ 2.795
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT27LV512A-90JU.

LKR

Datasheet12 pages29 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.17%

CAD Models

Download Microchip AT27LV512A-90JU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-26
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Memory OTP EEPROM, 256Kb, 32K x 8, 3Vcc, -40°C to +85°C, 32-PLCC, RoHS
Memory OTP EEPROM, 1Mb, 128K x 8, 2.7Vcc, -40°C to +85°C, 32-PLCC, RoHS
Memory OTP EEPROM, 512Kb, 64K x 8, 5Vcc, -40°C to +85°C, 32-PLCC, RoHS

Descriptions

Descriptions of Microchip AT27LV512A-90JU provided by its distributors.

Memory OTP EEPROM, 512Kb, 64K x 8, 3Vcc, -40°C to +85°C, 32-PLCC, RoHS
;Capacitance, Input:4 pF ;Capacitance, Output:8 pF ;Current, Input, Leakage:
IC OTP 512KBIT 90NS 32PLCC | Microchip Technology Inc. AT27LV512A-90JU
Microchip EPROM, 512Kbit, PLCC Package, 64K x 8-bit, OTP Technology
e3 Surface Mount AT27LV512 Tube ic memory 90GHz 90ns 11.43mm 20mA
512Kbit PLCC-32 Non-Volatile Memory (ROM) ROHS
EPROM OTP 512K-Bit 64K x 8 90ns 32-Pin PLCC
IC SHIFT REGISTER 8-BIT 16-TSSOP
OTP ROM, 64KX8, 90ns, CMOS, PQCC32
EPROM OTP 512KBIT 64KX8 90NS 32PLCC
ONE TIME PROGRAMMABLE (OTP) EPROM IC; Memory Size: 512Kbit; EPROM Memory Configuration: 64K x 8bit; No. of Pins: 32Pins; Memory Case Style: LCC; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Operating Tem

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT27LV512A-90JU.
  • AT27LV512A90JU