onsemi MMSZ5257B

MMSZ Series 33 V 500 mW 10 mA Surface Mount Zener Diode - SOD-123
$ 0.035
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ5257B.

onsemi

Datasheet7 pages13 years ago
Datasheet6 pages16 years ago
Datasheet6 pages20 years ago

IHS

JRH Electronics

_legacy Avnet

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MMSZ5257B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.035
$ 0.021
$ 0.021
Stock
6,109,181
2,323,693
2,323,693
Authorized Distributors
1
6
6
Mount
Surface Mount
-
-
Case/Package
-
SOD-123-2
SOD-123-2
Zener Voltage
33 V
33 V
33 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
3.8 Ω
58 Ω
58 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-03-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-11-19
LTD Date2018-05-19

Related Parts

Zener Diode Single 33V 5% 58Ohm 500mW Automotive 2-Pin Mini-MELF SOD-80 T/R
Diodes Inc.ZMM5257B-7
ZMM5257B Series 500 mW 33 V 200 mA Surface Mount Zener Diode - MINI MELF
Diodes Inc.MMBZ5257B-7-F
MMBZ5257B-7 Series 350 mW 33 V 10 mA Surface Mount Zener Diode - SOT-23
onsemiMMBZ5257B
MMBZ5257B Series 33 V ±5% 350 mW Surface Mount Zener Diode - SOT-23-3
SMALL SIGNAL ZENER DIODE Zener Diode, 33V V(Z), 6.06%, 0.5W, Silicon, Unidirectional, DO-213AA
Diodes Inc.MMSZ5258B-7-F
MMSZ5258B Series 36 V 500 mW 10 mA Surface Mount Zener Diode - SOD-123

Descriptions

Descriptions of onsemi MMSZ5257B provided by its distributors.

MMSZ Series 33 V 500 mW 10 mA Surface Mount Zener Diode - SOD-123
500 mW, 33 V ±5% Zener Diode Voltage Regulator
Diode Zener Single 33V 5% 500mW Automotive 2-Pin SOD-123 T/R
Zener Diode, 500Mw, 33V, Sod-123, Full Reel
Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional
Half watt, General purpose, Medium Current Surface Mount Zener in the SOD-123 package. The SOD-123 package has the same footprint as the glass mini-melf (LL-34) package & provides a convenient alternative to the Leadless package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ5257B.