onsemi FODM453R1V

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin Mini-Flat T/R
$ 0.823
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FODM453R1V.

IHS

Datasheet11 pages19 years ago

HQonline

_legacy Avnet

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FODM453R1V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.823
$ 1.091
$ 1.091
Stock
115,987
799,449
799,449
Authorized Distributors
1
6
6
Case/Package
-
-
-
Number of Pins
5
5
5
Number of Channels
1
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
3750 Vrms
Current Transfer Ratio
15 %
15 %
15 %
Rise Time
-
-
-
Fall Time
-
-
-
Output Voltage
20 V
20 V
20 V
Output Current
-
-
-
Forward Voltage
1.8 V
1.8 V
1.8 V
Forward Current
25 mA
25 mA
25 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2003-09-23
Lifecycle StatusObsolete (Last Updated: 5 days ago)

Related Parts

VishayVOM453T
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SOP T/R
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 20MBps
ToshibaTLP109(E(O
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SO
California Eastern LaboratoriesPS8101-F3-AX
OPTOISOLATOR 3.75KV TRANS 6SO / DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SOP T/R
VishayVOM452T
Optocoupler, Transistor Output, 1 Channel, SOP, 5 Pins, 25 mA, 3.75 kV, 20 %
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation

Descriptions

Descriptions of onsemi FODM453R1V provided by its distributors.

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin Mini-Flat T/R
5-Pin MFP High Speed/High CMR Transistor Output Optocoupler
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 1MBps
OptoCouplers & OptoIsolators HS/High CMR Trans Output Optocoupler
6-SOIC (0.173 4.40mm Width) 5Leads 1 DC Obsolete Optoisolator Transistor Output 50% @ 16mA 3750Vrms 8mA -40C~85C
OPTOISO 3.75KV TRANSISTOR 5MFP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd