onsemi FMS6418AMTC14X

Video Amplifier, 3 Channel(s), 1 Func, PDSO14
$ 1.451
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FMS6418AMTC14X.

IHS

Datasheet10 pages23 years ago

Augswan

Inventory History

3 month trend:
-14.29%

CAD Models

Download onsemi FMS6418AMTC14X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.451
$ 1.008
Stock
626,726
126,944
Authorized Distributors
2
2
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
-3db Bandwidth
-
-
Bandwidth
82 MHz
82 MHz
Gain
6 dB
6 dB
Slew Rate
-
-
Impedance
-
-
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
Number of Channels
3
3
Max Power Dissipation
-
-
Signal to Noise Ratio (SNR)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2003-08-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2008-12-02
LTD Date2009-06-02

Related Parts

MicrochipMCP6004-I/ST
MCP6004 Series 6 V 1 MHz SMT Low-Power Operational Amplifier - TSSOP-14
MicrochipMCP6004T-I/ST
MCP6004 Series 6 V 1 MHz SMT Low-Power Operational Amplifier - TSSOP-14
MicrochipMCP6L04T-E/ST
MCP6L04 Series 6 V 1 MHz Rail-to-Rail I/O Operational Amplifier - TSSOP-14
LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - TSSOP-14
MC74HC00A Series 2 to 6 V CMOS Quad 2-Input NAND Gate - TSSOP-14
QUAD 2-INPUT AND GATE AND Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14

Descriptions

Descriptions of onsemi FMS6418AMTC14X provided by its distributors.

Video Amplifier, 3 Channel(s), 1 Func, PDSO14
IC DRVR VID TRPL SEL FLT 14TSSOP
Digital Video Products Triple Video Driver
Special Function IC; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Reel Quantity:2500 RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd