onsemi FMS6418AM16X

VIDEO AMPLIFIER, 3 CHANNEL / Video Driver IC NTSC 16-SOIC Package
$ 1.181
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FMS6418AM16X.

IHS

Datasheet10 pages23 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FMS6418AM16X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.181
$ 1.046
Stock
392,936
250,328
Authorized Distributors
2
2
Case/Package
SOP
SOP
Number of Pins
16
16
-3db Bandwidth
-
-
Bandwidth
82 MHz
82 MHz
Gain
6 dB
6 dB
Slew Rate
-
-
Impedance
-
-
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
Number of Channels
3
3
Max Power Dissipation
-
-
Signal to Noise Ratio (SNR)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2003-08-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-06-23
LTD Date2009-12-23

Related Parts

MicrochipHV9861ANG-G
LED Driver IC - 1 Output - DC/DC Controller - Step-Down (Buck) Analog - PWM Dimming - 16-SOIC
MicrochipHV9910BNG-G
Universal High Brightness LED Driver | IC LED DRIVER CTRLR DIM 16SOIC
ROHS3Compliant EAR99 TCA0372 Tube op amp amplifier circuit 10.15mm 0.05muA 15mV 1400kHz
Shift Register Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin SOIC Tube
MC74ACT138DG, DECODER, DEMULTIPLEXER,1-OF-8,INVERTING,4.5 TO 5.5V,16-PIN SOIC
STMicroelectronicsST3232CDR
Dual Transmitter/Receiver RS-232 16-Pin SO T/R / IC TXRX 3-5.5V RS232 LP 16-SOIC

Descriptions

Descriptions of onsemi FMS6418AM16X provided by its distributors.

VIDEO AMPLIFIER, 3 CHANNEL / Video Driver IC NTSC 16-SOIC Package
TRIPLE VIDEO DRIVER WITH SELECTABLE HD/SD VIDEO FILTER FOR RGB OR YUV SIGNALS Video Amplifier, 3 Channel(s), 1 Func, PDSO16
IC DRVR VID TRPL SEL FLTR 16SOIC
Digital Video Products Triple Video Driver

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd