onsemi FAN7527BM

Tube FAN7527 e4 SINGLE power factor correction device 11.5V~30V 1MHz 60muA 4.9mm
$ 0.362
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN7527BM.

IHS

Datasheet0 pages0 years ago

onsemi

Future Electronics

Augswan

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FAN7527BM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.362
$ 0.448
Stock
219,399
1,319,546
Authorized Distributors
2
2
Topology
-
-
Max Input Voltage
25 V
25 V
Min Input Voltage
9.5 V
9.5 V
Switching Frequency
-
-
Case/Package
SOP
SOP
Packaging
-
Tape & Reel
Power Dissipation
-
800 mW
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-25 °C
-25 °C
Max Output Current
500 mA
500 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2002-01-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-12-13
LTD Date2012-06-13

Related Parts

Texas InstrumentsLM3444MA/NOPB
AC-DC offline LED driver 8-SOIC -40 to 125
Microchip24LC024H-I/SN
I²C™ Serial EEPROM, 2.5 to 5.5V, 1000 kHz, -40 to 125°C, SOIC-8, RoHS
EEPROM - Serial-I²C - 8Kbit (1K x 8) - 1.8V/2.5V/3.3V/5V - Automotive - 8-Pin SOIC N - Tube
2Kb £¨256 x 8£© 256x8 1.7V EEPROM,Non-Volatile 5.5V 1MHz 550ns I2C 100Year SOIC-8 , 1.73mm
STMicroelectronicsM24256-BWMN6P
M24256-BWMN6P Serial EEPROM Memory, 256kbit, 900ns, 2.5 to 5.5 V 8-Pin SOIC
STMicroelectronicsM24C64-RMN6P
M24C64 Series 64 Kb (8 K x 8) 1.8 V SMT Serial I²C Bus EEPROM - SOIC-8

Descriptions

Descriptions of onsemi FAN7527BM provided by its distributors.

Tube FAN7527 e4 SINGLE power factor correction device 11.5V~30V 1MHz 60muA 4.9mm
Power Factor Controller IC; No. of Pins:8; Leaded Process Compatible:Yes; Operating Temp. Max:125°C; Operating Temp. Min:-25°C; Output Current Max:500mA; Output Voltage:3.8V; Output Voltage Max:16V ;RoHS Compliant: Yes
PFC CONTROLLER, SMD, SOIC8, 7527; Controller Type:Power Factor; Voltage, Input Max:30V; Voltage, Output Max:16V; Max Output Current:500mA; Output Type:Totem Pole; Input Current:3mA; Power Dissipation:800mW; Voltage, Supply Max:30V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-25°C to +125°C; Temp, Op. Max:125°C; Temp, Op. Min:-25°C; Base Number:7527; Voltage, Output:3.8V
The FAN7527B provides simple and high-performance active Power Factor Correction (PFC). The FAN7527B is optimized for electronic ballasts and low–power, high-density power supplies that require minimum board size, reduced external components, and low power dissipation. Because the R/C filter is included in the current-sense block, an external R/C filter is not necessary. Special circuitry prevents no-load runaway conditions. Regardless of the supply voltage, the output drive clamping circuit limits the overshoot of the power MOSFET gate drive, which improves system reliability.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FAN7527B/M