Texas Instruments LM3444MA/NOPB

Step-Down (Buck) 1A 9V 8V 60V 13V No SOIC-8 wire mounting,SMD mount 1.5mm(height)
$ 0.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3444MA/NOPB.

Newark

Datasheet30 pages11 years ago
Datasheet30 pages12 years ago

Texas Instruments

Arrow Electronics

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM3444MA/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM3444MA/NOPB.

Related Parts

MicrochipHV9803BLG-G
Led Driver IC W/ Average-mode Constant Current CONTROL8 SOIC 3.90MM(.150IN) T/r
MicrochipHV9803LG-G
LED DRIVER IC WITH AVERAGE-MODE CONSTANT CURRENT CONTROL8 SOIC 3.90MM(.150IN)
MicrochipHV9910BLG-G
LED Driver DC/DC, Buck (Step Down), Isolated, 8 V to 450 V, 165 mA, , 100 kHz, 8 Pins, NSOIC
NCL3000 Series 2 mA 70 kHz Power Factor Corrected Buck LED Driver - SOIC-8
NCL30160 Series 1 A 40 V 1.4 MHz Dimmable Buck Regulator LED Driver - SOIC-8
IC LED DRIVER OFFL 8SOIC / LED Driver IC 1 Output AC DC Offline Switcher Flyback Dimming 8-SOIC

Descriptions

Descriptions of Texas Instruments LM3444MA/NOPB provided by its distributors.

Step-Down (Buck) 1A 9V 8V 60V 13V No SOIC-8 wire mounting,SMD mount 1.5mm(height)
AC-DC offline LED driver 8-SOIC -40 to 125
IC, LED DRVR, AC-DC BUCK, SOIC8; No. of; IC, LED DRVR, AC-DC BUCK, SOIC8; No. of Outputs:1; Output Current:1A; Driver Case Style:SOIC; Operating Temperature Range:-40°C to +125°C; LED Driver Application:Commercial, Industrial, Residential Lighting; Package / Case:8-SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3444MANOPB