STMicroelectronics M24C64-RMN6P

M24C64 Series 64 Kb (8 K x 8) 1.8 V SMT Serial I²C Bus EEPROM - SOIC-8
$ 0.232
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24C64-RMN6P.

TME

Datasheet50 pages3 years ago

HQonline

element14 APAC

Future Electronics

X-ON

Inventory History

3 month trend:
-7.79%

CAD Models

Download STMicroelectronics M24C64-RMN6P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.232
$ 0.232
$ 0.232
Stock
615,728
2,138,975
2,138,975
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Density
64 kb
64 kb
64 kb
Access Time
450 ns
-
-
Frequency
-
-
-
Interface
2-Wire, I2C
I2C
I2C
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube
EEPROM Serial-I2C 2K-Bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC T/R
EEPROM Serial-I2C 8K-Bit 1K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC T/R
STMicroelectronicsM24256-BRMN6P
STMicroelectronics Serial EEPROM, 256Kbit, I2C Interface, SOIC-8, SMD
STMicroelectronicsM24256-BRMN6TP
EEPROM, I2C, Serial, 256 Kbit, 32K x 8bit, 1 MHz, 8 Pins, SOIC N
STMicroelectronicsM93C56-RMN6P
EEPROM Serial-Microwire 2K-bit 256 x 8/128 x 16 1.8V/2.5V/3.3V/5V 8-Pin SO N Tube

Descriptions

Descriptions of STMicroelectronics M24C64-RMN6P provided by its distributors.

M24C64 Series 64 Kb (8 K x 8) 1.8 V SMT Serial I²C Bus EEPROM - SOIC-8
M24C64-RMN6P SERIAL EEPROM MEMORY, 64KBIT, 900NS, 1.8 - 5.5 V 8-PIN SOIC
EEPROM, I2C, Serial, 64 Kbit, 8K x 8bit, 1 MHz, 8 Pins, SOIC N
IC EEPROM 64KBIT I2C 1MHZ 8SOIC / EEPROM Memory IC 64Kbit I2C 1 MHz 450 ns 8-SOIC
STMicroelectronics Serial EEPROM, 64Kbit, I2C, SOIC-8, SMD
EEPROM Serial-I2C 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin SO N Tube
EEPROM, 64KBIT, -40 TO 85DEG C; Memory Size: 64Kbit; EEPROM Memory Configuration: 8K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 1MHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min: 1.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24C64-RMN6/P
  • M24C64-RMN6P.
  • M24C64RMN6P