onsemi BCX79

Bipolar (BJT) Single Transistor, PNP, 45 V, 500 mA, 625 mW, TO-92, Through Hole
$ 0.044
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BCX79.

IHS

Datasheet3 pages27 years ago
Datasheet0 pages0 years ago

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BCX79 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2011-09-14
LTD Date2012-03-14

Related Parts

onsemiPN200
Bulk Through Hole PNP Single Bipolar (BJT) Transistor 100 @ 150mA 1V 500mA 625mW 250MHz
onsemi2N4403BU
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
onsemi2N4403TA
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
onsemiMPS6518
Bulk Through Hole PNP Bipolar (BJT) Transistor 150 @ 2mA 10V 200mA 625mW 40V
onsemiSS9015CBU
Bipolar (BJT) Transistor PNP 45V 100mA 190MHz 450mW Through Hole TO-92-3
Bulk Through Hole PNP KSB1116 Bipolar (BJT) Transistor 135 @ 100mA 2V 1A 750mW 120MHz

Descriptions

Descriptions of onsemi BCX79 provided by its distributors.

Bipolar (BJT) Single Transistor, PNP, 45 V, 500 mA, 625 mW, TO-92, Through Hole
100 mA 45 V PNP Si SMALL SIGNAL TRANSISTOR TO-92
PNP GENERAL PURPOSE AMPLIFIER Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Transistor; Transistor Type:Bipolar; Package/Case:TO-92; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Current Rating:500mA; Voltage Rating:45V ;RoHS Compliant: Yes
This device is designed for use as general purpose amplifiers and switches requiring collector currents to 300 mA. Sourced from Process 68. See PN200A for characteristics.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd