Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 2N4403BU

Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
$ 0.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N4403BU.

Farnell

Datasheet11 pages5 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

JRH Electronics

TME

Newark

Inventory History

3 month trend:
-3.33%

CAD Models

Download onsemi 2N4403BU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.057
$ 0.076
$ 0.076
Stock
1,176,555
1,531,417
1,531,417
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-92
TO-92
TO-92
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
40 V
40 V
40 V
Max Collector Current
600 mA
600 mA
600 mA
Transition Frequency
200 MHz
200 MHz
200 MHz
Collector Emitter Saturation Voltage
750 mV
750 mV
750 mV
hFE Min
100
100
100
Power Dissipation
625 mW
625 mW
625 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemi2N4403TFR
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
onsemi2N4403TA
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
PNP Bipolar Transistor, TO-92 40 V, 0.6 A
onsemiPN5138
Transistor GP BJT PNP 50A 30mA 3-Pin TO-92A

Descriptions

Descriptions of onsemi 2N4403BU provided by its distributors.

Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Fairchild 2N4403BU PNP Bipolar Transistor, 0.6 A, 40 V, 3-Pin TO-92
2N4403 Series 40 V CE Breakdown 0.6 A PNP General Purpose Amplifier - TO-92
Bipolar Transistors (BJT); 2N4403BU; ON SEMICONDUCTOR; PNP; 3; 40 V; 600 mA
PNP Bipolar Junction Transistor, TO-92
Transistor GP BJT PNP 40V 0.6A 3-Pin TO-92 Bulk
Avnet Japan
onsemi PNPTransistor, TO-92encapsulation, Through hole mounting, Maximum DC collector current-600 mA, maximum collector-emission voltage-40 V
BIPOLAR TRANSISTOR, PNP, -40V TO-92; Tra; BIPOLAR TRANSISTOR, PNP, -40V TO-92; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:40V; Transition Frequency ft:200MHz; Power Dissipation Pd:625mW; DC Collector Current:600mA; DC Current Gain hFE:100; No. of Pins:3
Transistor, Pnp, -40V, -0.6A, To-226Aa; Transistor Polarity:Pnp; Collector Emitter Voltage Max:40V; Continuous Collector Current:600Ma; Power Dissipation:625Mw; Transistor Mounting:Through Hole; No. Of Pins:3Pins; Product Range:- Rohs Compliant: Yes |Onsemi 2N4403BU.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N4403BU.