Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 2N4403TA

Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N4403TA.

Newark

Datasheet11 pages5 years ago
Datasheet0 pages0 years ago

IHS

JRH Electronics

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-2.68%

CAD Models

Download onsemi 2N4403TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.076
$ 0.057
$ 0.057
Stock
1,562,995
1,234,970
1,234,970
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-92
TO-92
TO-92
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
40 V
40 V
40 V
Max Collector Current
600 mA
600 mA
600 mA
Transition Frequency
200 MHz
200 MHz
200 MHz
Collector Emitter Saturation Voltage
750 mV
750 mV
750 mV
hFE Min
100
100
100
Power Dissipation
625 mW
625 mW
625 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemi2N4403BU
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
onsemi2N4403TFR
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
PNP Bipolar Transistor, TO-92 40 V, 0.6 A
onsemiPN5138
Bulk Through Hole PNP Bipolar (BJT) Transistor 50 @ 10mA 10V 500mA 625mW 30V

Descriptions

Descriptions of onsemi 2N4403TA provided by its distributors.

Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Tape & Box (TB) Through Hole PNP Single Bipolar (BJT) Transistor 100 @ 150mA 2V -600mA 625mW 200MHz
Bipolar Transistors (BJT); 2N4403TA; ON SEMICONDUCTOR; PNP; 40 V; 600 mA; 3
PNP Bipolar Junction Transistor, TO-92
2N4403 Series 40 V CE Breakdown 0.6 A PNP General Purpose Amplifier - TO-92
Trans GP BJT PNP 40V 0.6A 625mW 3-Pin TO-92 Fan-Fold
onsemi PNP Transistor, TO-92 Package, TH, -600mA Ic, -40V Vce
40V 625mW 600mA 100@150mA2V 200MHz 750mV@500mA50mA PNP -55¡Í~+150¡Í@(Tj) TO-92L Bipolar Transistors - BJT ROHS
TRANSISTOR, BIPOL, PNP, -40V, TO-92-3; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-40V; Transition Frequency ft:200MHz; Power Dissipation Pd:625mW; DC Collector Current:-600mA; DC Current Gain hFE:20hFE;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N4403-TA
  • 2N4403TA.