onsemi PN200

Bulk Through Hole PNP Single Bipolar (BJT) Transistor 100 @ 150mA 1V 500mA 625mW 250MHz
$ 0.055
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi PN200.

IHS

Datasheet13 pages24 years ago

Fairchild Semiconductor

element14 APAC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi PN200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1989-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

onsemiBC327
Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
onsemi2N4403TFR
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
onsemi2N5366
Bulk Through Hole PNP Single Bipolar (BJT) Transistor 100 @ 50mA 1V 100nA 625mW 250MHz
onsemiSS9015CBU
Bipolar (BJT) Transistor PNP 45V 100mA 190MHz 450mW Through Hole TO-92-3
onsemiMPS6518
Bulk Through Hole PNP Bipolar (BJT) Transistor 150 @ 2mA 10V 200mA 625mW 40V
Bulk Through Hole PNP KSB1116 Bipolar (BJT) Transistor 135 @ 100mA 2V 1A 750mW 120MHz

Descriptions

Descriptions of onsemi PN200 provided by its distributors.

Bulk Through Hole PNP Single Bipolar (BJT) Transistor 100 @ 150mA 1V 500mA 625mW 250MHz
Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
PNP Transistor, 625mW, 6V, 50nA, 60V, 45V, 500mA, TO-92-3, TH, 5.33mm H
BIPOLAR TRANSISTOR, PNP, -45V TO-92; Tra
PNP General Purpose Amplifier This device is designed for general purpose amplifier applications at collector currents to 300 mA. Sourced from Process 68.
Bipolar Transistor; Transistor Polarity:PNP; Power Dissipation, Pd:0.625W; DC Current Gain Min (hfe):80; Package/Case:TO-92; C-E Breakdown Voltage:45V; DC Collector Current:0.5A; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
Ceramic Capacitors 0.5pF 0603 (1608 Metric) ±0.25pF C0G NP0 Tape & Reel (TR) 1 (Unlimited) General Purpose Surface Mount, MLCC -55°C~125°C Cap Ceramic 0.5pF 50V C0G 0.25pF SMD 0603 125C Paper T/R
BIPOLAR TRANSISTOR, PNP, -45V TO-92; Tra; BIPOLAR TRANSISTOR, PNP, -45V TO-92; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:45V; Transition Frequency Typ ft:250MHz; Power Dissipation Pd:625mW; DC Collector Current:500mA; DC Current Gain hFE:450; No. of Pins:3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd