onsemi 74F169SC

Counter IC Binary Counter Element 4 Bit Positive Edge 16-SOIC
$ 0.444
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74F169SC.

IHS

Datasheet10 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74F169SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.444
$ 0.444
$ 0.444
Stock
59,369
61,655
61,655
Authorized Distributors
2
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Bidirectional
Bidirectional
Bidirectional
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
-
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
70 MHz
70 MHz
70 MHz
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1985-07-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2008-06-06
LTD Date2008-12-06

Related Parts

Texas InstrumentsSN74F161AD
Synchronous 4-Bit Binary Counter 16-SOIC 0 to 70
MC74ACT161 Series Synchronous Presettable Binary Counter - SOIC-16
Texas InstrumentsCD74ACT161M
Synchronous Presettable Binary Counters with Asynchronous eset 16-SOIC -55 to 125
Texas InstrumentsCD74ACT163M
Synchronous Presettable Binary Counters with Synchronous eset 16-SOIC -55 to 125
MC74ACT163DG 4-STAGE BINARY COUNTER, UP COUNTER, 5V, 16-PIN SOIC
MC74ACT Series 4.5 V to 5.5 V Synchronous Presettable Binary Counter - SOIC-16

Descriptions

Descriptions of onsemi 74F169SC provided by its distributors.

Counter IC Binary Counter Element 4 Bit Positive Edge 16-SOIC
Tube Obsolete 74F169 Binary Counter logic counter 11.5ns 5.5V 90MHz 0C~70C
Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDSO16
IC COUNTER BIDIR SYNC 4ST 16SOIC
IC BINARY COUNTER 4-BIT 16SOIC
Counter ICs 4-State Sy Bidir Ctr
ADV SCHOTTKY UP/DOWN BINARY CO

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd