Texas Instruments CD74ACT163M

Synchronous Presettable Binary Counters with Synchronous eset 16-SOIC -55 to 125
$ 0.569
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT163M.

Texas Instruments

Datasheet17 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Farnell

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-7.91%

CAD Models

Download Texas Instruments CD74ACT163M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.569
$ 0.566
$ 0.566
Stock
231,440
573,550,315
573,550,315
Authorized Distributors
4
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
Synchronous
Synchronous
Synchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
80 MHz
80 MHz
80 MHz
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74ACT163M.

Related Parts

11ns 1 1 4.5V 5.5V Binary Counter ACT SOIC-16 SMD mount 4mm(width)*1.5mm(height)
Texas InstrumentsSN74F163AD
Synchronous 4-Bit Binary Counter 16-SOIC 0 to 70
Texas InstrumentsSN74F163ADR
Synchronous 4-Bit Binary Counter 16-SOIC 0 to 70
11ns 1 1 4.5V 5.5V Binary Counter ACT SOIC-16 SMD mount,glue mount 4mm(width)*1.5mm(height)
GULL WING DUAL Positive Edge Synchronous Binary Counter IC 0C~70C 40MHz 5V 3.9mm
Texas InstrumentsSN74ALS163BD
SYNCHRONOUS 4-BIT DECADE AND BINARY COUNTERS | IC SYNC 4BIT DEC/BIN CNTR 16SOIC

Descriptions

Descriptions of Texas Instruments CD74ACT163M provided by its distributors.

Synchronous Presettable Binary Counters with Synchronous eset 16-SOIC -55 to 125
Counter Single 4-Bit Sync Binary UP 16-Pin SOIC Tube
IC,CD74ACT163M,SOIC-16 4-BIT SYNC. BINARY COUNTER
TEXAS INSTRUMENTS CD74ACT163M74ACT CMOS, SMD, 74ACT163, SOIC16
Positive Edge 4.5V~5.5V 4 1 80MHz SOP-16 Counters / Dividers ROHS
Tube Active e4 74ACT163 divider circuit 16.7ns 3.91mm 5V 0.08mA
IC BINARY COUNTER 4-BIT 16SOIC
Logic - Counters 4-Bit Synch Binary

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74ACT163M .
  • CD74ACT163M.