onsemi 74ACTQ16543SSC

Transceiver, Non-Inverting Element 8 Bit per Element Push-Pull Output 56-SSOP
$ 4.073
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ACTQ16543SSC.

IHS

Datasheet9 pages0 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74ACTQ16543SSC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.073
$ 1.588
$ 1.588
Stock
23,952
271,690
271,690
Authorized Distributors
2
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
56
56
56
Logic Function
Inverting, Transceiver
D-Type, Inverting, Transceiver
D-Type, Inverting, Transceiver
Number of Elements
1
2
2
Number of Bits per Element
16
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
24 mA
-24 mA
-24 mA
Propagation Delay
9 ns
11.6 ns
11.6 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1992-09-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2008-06-06
LTD Date2008-12-06

Related Parts

Bidirectional RoHS Compliant Lead Free POSITIVE EDGE Logic (Logic Type) 85C 5V 2.794mm 4.2ns
Bidirectional RoHS Compliant Lead Free POSITIVE EDGE Logic (Logic Type) -40C 5V 2.794mm 9ns
Bidirectional RoHS Compliant Lead Free NEGATIVE EDGE Logic (Logic Type) 85C 5V 2.794mm 6ns
Transceiver, Non-Inverting Element 8 Bit per Element Push-Pull Output 56-SSOP
Registered Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56
Low Voltage 16-Bit Registered Transceiver with 5V-Tolerant Inputs and Outputs

Descriptions

Descriptions of onsemi 74ACTQ16543SSC provided by its distributors.

Transceiver, Non-Inverting Element 8 Bit per Element Push-Pull Output 56-SSOP
Registered Bus Transceiver, ACT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56
RoHS Compliant Lead Free Obsolete Transceiver Non-Inverting Logic Transceiver, Non-Inverting -40C~85C TA 4.5V~5.5V 7.9ns 24mA 24mA
IC TXRX NON-INVERT 5.5V 56SSOP
TXRX/REGISTER 16BIT 3ST 56SSOP
FACT QS 16 BIT REGSTD/TRANSCVR

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd