onsemi 74LCX16652MEA

Registered Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LCX16652MEA.

Arrow Electronics

Datasheet10 pages25 years ago

IHS

SHENGYU ELECTRONICS

Fairchild Semiconductor

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Transceiver, Non-Inverting Element 8 Bit per Element Push-Pull Output 56-SSOP
Low Voltage 16-Bit Registered Transceiver with 5V-Tolerant Inputs and Outputs
Low Voltage 16-Bit Transceiver/Register with 5V Tolerant Inputs and Outputs
Bidirectional RoHS Compliant Lead Free POSITIVE EDGE Logic (Logic Type) 85C 5V 2.794mm 4.2ns
Bidirectional RoHS Compliant Lead Free POSITIVE EDGE Logic (Logic Type) -40C 5V 2.794mm 9ns
Bidirectional RoHS Compliant Lead Free NEGATIVE EDGE Logic (Logic Type) 85C 5V 2.794mm 6ns

Descriptions

Descriptions of onsemi 74LCX16652MEA provided by its distributors.

Registered Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56
Low Voltage Transceiver/Register with 5V Tolerant Inputs and Outputs
Bus XCVR Dual 16-CH 3-ST 56-Pin SSOP Rail
IC TXRX NON-INVERT 3.6V 56SSOP
The LCX16652 contains sixteen non-inverting bidirectional bus transceivers with 3-STATE outputs providing multiplexed transmission of data directly from the input bus or from the internal registers. Data on the A or B bus will be clocked into the registers as the appropriate clock pin goes to the HIGH logic level. Output Enable pins (OEAB, OEBA#) are provided to control the transceiver function (see Functional Description). The LCX16652 is designed for low-voltage (2.5V or 3.3V) VCC applications with capability of interfacing to a 5V signal environment. The LCX16652 is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd