Texas Instruments 74ACT16543DLR

Registered Bus Transceiver, ACT Series, 16-Func, 8-Bit, True Output, CMOS, PDSO56
$ 1.641
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ACT16543DLR.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago

Arrow Electronics

SHENGYU ELECTRONICS

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 74ACT16543DLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.641
$ 2.07
$ 2.07
Stock
457,605
207,175
207,175
Authorized Distributors
4
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
56
56
56
Logic Function
D-Type, Inverting, Transceiver
D-Type, Inverting, Transceiver
D-Type, Inverting, Transceiver
Number of Elements
2
2
2
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
11.6 ns
11.6 ns
11.6 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Related Parts

Texas Instruments74ACT16245DL
16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85
Texas Instruments74ACT16245DLR
16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85
Texas Instruments74ACT16245DLG4
TRANSCEIVER; TRANSCEIVER; -0.5 TO 7 V; 50 MA; 1.2 W (MAX.) @ 55 DEGC; SSOP

Descriptions

Descriptions of Texas Instruments 74ACT16543DLR provided by its distributors.

Registered Bus Transceiver, ACT Series, 16-Func, 8-Bit, True Output, CMOS, PDSO56
16-Bit Registered Transceivers With 3-State Outputs 56-SSOP -40 to 85
8mA Non-inverting Tristate 2 8 4.5V 5.5V 24mA Non-Inverting,Transceiver 24mA SSOP-56 SMD mount,glue mount 18.41mm*7.49mm*2.59mm
Transceiver Logic IC; Logic Family:ACT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:56-SSOP; No. of Pins:56; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.