onsemi 74ACT521MTC

Magnitude Comparator 8 Bit Active Low Output A=B 20-TSSOP
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ACT521MTC.

IHS

Datasheet9 pages21 years ago

Arrow Electronics

Augswan

CAD Models

Download onsemi 74ACT521MTC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.252
Stock
178,849
99,265
Authorized Distributors
0
1
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Logic Function
-
-
Number of Circuits
1
1
Number of Inputs
-
-
Number of Outputs
-
-
Propagation Delay
11 ns
11 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
24 mA
24 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-07-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-03-02
LTD Date2011-09-02

Related Parts

CASCADABLE Tube HC/UH e3 digital comparator 5.2mA 5.2mA 220ns 4.4mm 30ns @ 6V 50pF
Texas InstrumentsLMV339IPWR
Quad General Purpose Low-Voltage Comparators 14-TSSOP -40 to 125
LMV Series 5 V 1 nA SMT Quad General Purpose, Low Voltage Comparator - TSSOP-14
Texas InstrumentsLM2901VQPWR
2mA 300ns Open Collector,Rail to Rail 6mA 4 5V 32V 7mV@ 32V 250nA@ 5V TSSOP-14 , 5mm*4.4mm*1mm
Texas InstrumentsLM2901VQPWRG4
2mA 300ns Open Collector,Rail to Rail 6mA 4 5V 32V 7mV@ 5V 250nA@ 5V TSSOP-14 , 5mm*4.4mm*1mm
STMicroelectronicsLMV339IPT
LMV339 Series 5 V 250 nA SMT Quad General Purpose Comparator - TSSOP-14

Descriptions

Descriptions of onsemi 74ACT521MTC provided by its distributors.

Magnitude Comparator 8 Bit Active Low Output A=B 20-TSSOP
Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, PDSO20
Identity Comparator 8-Bit 20-Pin TSSOP W Rail
Lead Free Inverting Active Low Identity Comparator Identity Comparator -40C~85C 5.5V 10ns @ 5V 50pF 10ns
Fact AC/ACT CMOS Logic 8-Bit Identity Comp
IC COMPARATOR IDENTITY 20TSSOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd