onsemi 74ACT16543MTD

Registered Bus Transceiver, ACT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ACT16543MTD.

IHS

Datasheet6 pages25 years ago

Arrow Electronics

CAD Models

Download onsemi 74ACT16543MTD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.471
Stock
64,052
138,380
Authorized Distributors
0
3
Case/Package
TSSOP
TSSOP
Number of Pins
56
56
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
2
Number of Bits per Element
8
8
Low Level Output Current
24 mA
24 mA
High Level Output Current
24 mA
-24 mA
Propagation Delay
9 ns
11.6 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-03-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2007-10-20
LTD Date2008-04-20

Related Parts

2 8 4.5V 5.5V 24mA Non-Inverting,Transceiver 24mA TSSOP-48 , 12.5mm*6.1mm*1mm
Bidirectional RoHS Compliant Lead Free Tin Logic (Logic Type) 85C 5V 12.5mm 4.6ns
74FCT Series 5 V 24 mA Fast CMOS 16-Bit Bidirectional Transceiver - SSOP-48
Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
8 24mA 2.7V~3.6V 24mA 2 TSSOP-48 Buffer/Driver/Transceiver ROHS
Low-Voltage 1.8/2.5/3.3V 16-Bit Transceiver | IC TXRX NON-INVERT 3.6V 48TSSOP

Descriptions

Descriptions of onsemi 74ACT16543MTD provided by its distributors.

Registered Bus Transceiver, ACT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56
IC TXRX NON-INVERT 5.5V 56TSSOP
REGISTERED BUS TRANSCEIVER
IC RGSTRD TXRX 16BIT 56TSSOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd