onsemi 74VCXH16245DTRG

Low-Voltage 1.8/2.5/3.3V 16-Bit Transceiver | IC TXRX NON-INVERT 3.6V 48TSSOP
$ 23.24
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74VCXH16245DTRG.

IHS

Datasheet8 pages22 years ago

Augswan

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 23.24
$ 0.555
$ 0.555
Stock
362,994
301,534
301,534
Authorized Distributors
1
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
-
-
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
2
2
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
24 mA
24 mA
24 mA
Propagation Delay
2.5 ns
2.5 ns
2.5 ns
Min Supply Voltage
1.65 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-01-01
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2013-07-04
LTD Date2014-01-04

Related Parts

TSSOP-48-6.2mm Buffer/Driver/Transceiver ROHS
Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
3.3V CMOS 16-Bit Bus- Transceiver with 3-State Outputs and Bus-Hold
8 24mA 2.7V~3.6V 24mA 2 TSSOP-48 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS Automotive 48-Pin TSSOP T/R
Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48

Descriptions

Descriptions of onsemi 74VCXH16245DTRG provided by its distributors.

Low-Voltage 1.8/2.5/3.3V 16-Bit Transceiver | IC TXRX NON-INVERT 3.6V 48TSSOP
Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
20mA Non-inverting Tristate 2 8 1.65V 3.6V 24mA Non-Inverting,Transceiver 24mA TSSOP-48 SMD mount,glue mount 950μm(height)
The 74VCXH16245 is an advanced performance non-inverting 16-bit transceiver. It is designed for very high-speed very low-power operation in 1.8V 2.5V or 3.3V systems. When operating at 2.5V (or 1.8V) the part is designed to tolerate voltages it may encounter on either inputs or outputs when interfacing to 3.3V busses. It is guaranteed to be over-voltage tolerant to 3.6V. The VCXH16245 is designed with byte control. It can be operated as two separate octals or with the controls tied together as a 16-bit wide function. The Transmit/Receive (T/Rbarn) inputs determine the direction of data flow through the bi-directional transceiver. Transmit (active-HIGH) enables data from A ports to B ports; Receive (active-LOW) enables data from B to A ports. The Output Enable inputs (OEn)bar when HIGH disable both A and B ports by placing them in a HIGH Z condition. The data inputs include active bushold circuitry eliminating the need for external pull-up resistors to hold unused or floating inputs at a valid logic state.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd