Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas 74FCT162H245ATPAG

Bidirectional RoHS Compliant Lead Free Tin Logic (Logic Type) 85C 5V 12.5mm 4.6ns
$ 0.699
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 74FCT162H245ATPAG.

Renesas

Datasheet7 pages17 years ago
Datasheet7 pages17 years ago

IHS

SHENGYU ELECTRONICS

Integrated Device Technology

Components Direct

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas 74FCT162H245ATPAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeNLR
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 month ago)

Related Parts

2 8 4.5V 5.5V 24mA Non-Inverting,Transceiver 24mA TSSOP-48 , 12.5mm*6.1mm*1mm
74FCT Series 5 V 24 mA Fast CMOS 16-Bit Bidirectional Transceiver - SSOP-48
TSSOP-48-6.1mm Buffer/Driver/Transceiver ROHS
Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
8 24mA 2.7V~3.6V 24mA 2 TSSOP-48 Buffer/Driver/Transceiver ROHS
Low-Voltage 1.8/2.5/3.3V 16-Bit Transceiver | IC TXRX NON-INVERT 3.6V 48TSSOP

Descriptions

Descriptions of Renesas 74FCT162H245ATPAG provided by its distributors.

Bidirectional RoHS Compliant Lead Free Tin Logic (Logic Type) 85C 5V 12.5mm 4.6ns
16-Bit Bi-Directional Transceiver
IC TXRX NON-INVERT 5.5V 48-TSSOP
IC BI-DIR TRANSCVR 16BIT 48TSSOP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M