onsemi 74ACT163SC

Counters and Frequency Divider Binary Counter 1 Element 4 Bits 5V 16-SOIC Tube
$ 0.208
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ACT163SC.

IHS

Datasheet12 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74ACT163SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.208
$ 0.353
$ 0.353
Stock
150,103
291,435
291,435
Authorized Distributors
2
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Up
Up
Up
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
Synchronous
Synchronous
Synchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
105 MHz
105 MHz
105 MHz
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-07-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-03-02
LTD Date2011-09-02

Related Parts

GULL WING DUAL Positive Edge Synchronous Binary Counter IC 0C~70C 40MHz 5V 3.9mm
Counter IC Binary Counter Element 4 Bit Positive Edge 16-SOIC
onsemi74F163ASC
Counters and Frequency Divider Binary Counter 1 Element 4 Bits 5V 16-SOIC Tube
Texas InstrumentsCD74ACT163M
Synchronous Presettable Binary Counters with Synchronous eset 16-SOIC -55 to 125
Texas InstrumentsSN74F163AD
Synchronous 4-Bit Binary Counter 16-SOIC 0 to 70
Texas InstrumentsSN74F163ADR
Synchronous 4-Bit Binary Counter 16-SOIC 0 to 70

Descriptions

Descriptions of onsemi 74ACT163SC provided by its distributors.

Counters and Frequency Divider Binary Counter 1 Element 4 Bits 5V 16-SOIC Tube
Synchronous Positive Edge Synchronous Synchronous Binary Counter IC -40C~85C 140MHz 5.5V 11ns
Counter Single 4-Bit Sync Binary UP 16-Pin SOIC Rail
Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16
Counter Shift Registers Syn Binary Counter
IC BINARY COUNTER 4-BIT 16SOIC
Counter ICs Syn Binary Counter

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd