Texas Instruments SN74F163AD

Synchronous 4-Bit Binary Counter 16-SOIC 0 to 70
$ 0.694
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74F163AD.

Texas Instruments

Datasheet17 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Farnell

Mouser

Newark

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74F163AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.694
$ 0.409
$ 0.409
Stock
256,016
334,294
334,294
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
Synchronous
Synchronous
Synchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
120 MHz
120 MHz
120 MHz
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74F163AD.

Related Parts

Texas InstrumentsSN74F161ADR
Synchronous 4-Bit Binary Counter 16-SOIC 0 to 70
Texas InstrumentsSN74F161AD
Synchronous 4-Bit Binary Counter 16-SOIC 0 to 70
MC74ACT161 Series Synchronous Presettable Binary Counter - SOIC-16
11ns 1 1 4.5V 5.5V Binary Counter ACT SOIC-16 SMD mount 4mm(width)*1.5mm(height)
Binary Counter, 11ns, 4.5V-5.5V, SOIC-16, SMD, Adhesive Mount, 4mm W × 1.5mm H
Texas InstrumentsCD74ACT163M96
IC 4BIT SYNC BIN COUNTER 16-SOIC / Counter Single 4-Bit Sync Binary UP 16-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments SN74F163AD provided by its distributors.

Synchronous 4-Bit Binary Counter 16-SOIC 0 to 70
Counter Single 4-Bit Sync Binary UP 16-Pin SOIC Tube
Logic - Counters Synchronous 4-Bit Binary Counter
Positive Edge 4.5V~5.5V 4 1 100MHz SOP-16 Counters / Dividers ROHS
LOGIC, COUNTER 4BIT BIN SYNC, 16SOIC
IC BINARY COUNTER 4-BIT 16SOIC
Tube Active e4 74F163 divider circuit 15ns 3.91mm 5V 0.02A
SN74F163A SYNCHRONOUS 4-BIT BINA
LOGIC, COUNTER 4BIT BIN SYNC, 16SOIC; Counter Type:Binary; Clock Frequency:120MHz; Count Maximum:15; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Clock Frequency Max:90MHz; Count Max:16; Counter Measuring Functions:Synchronous Binary Counter; Logic Function Number:74163; Logic IC Base Number:74163; Logic IC Family:F; Logic IC Function:Synchronous 4bit Binary Counter; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74F163AD.