onsemi 74AC646SPC

Transceiver, Non-Inverting 1 Element 8 Bit per Element Push-Pull Output 24-PDIP
$ 1.586
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74AC646SPC.

IHS

Datasheet10 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74AC646SPC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.586
$ 0.417
Stock
94,717
38,107
Authorized Distributors
2
1
Case/Package
DIP
DIP
Number of Pins
24
24
Logic Function
Inverting, Transceiver
-
Number of Elements
1
1
Number of Bits per Element
8
-
Low Level Output Current
24 mA
24 mA
High Level Output Current
24 mA
-
Propagation Delay
13.5 ns
11.5 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-07-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-09-23
LTD Date2011-03-23

Related Parts

Transceiver, Non-Inverting Element 8 Bit per Element Push-Pull Output 20-PDIP
Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
Registered Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24
NXP Semiconductors74HC646N,652
Registered Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin PDIP Magazine
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin PDIP Magazine

Descriptions

Descriptions of onsemi 74AC646SPC provided by its distributors.

Transceiver, Non-Inverting 1 Element 8 Bit per Element Push-Pull Output 24-PDIP
Registered Bus Transceiver, AC Series, 1-Func, CMOS, PDIP24
Bus XCVR Single 8-CH 3-ST 24-Pin PDIP Rail
RoHS Compliant Lead Free Obsolete Transceiver Non-Inverting Logic Transceiver, Non-Inverting -40C~85C TA 6V 18.5ns 24mA 24mA
IC TRANSCVR NON-INVERT 6V 24DIP
IC TXRX/REGISTER 3ST 8BIT 24DIP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd