onsemi 74ACQ245PC

Transceiver, Non-Inverting Element 8 Bit per Element Push-Pull Output 20-PDIP
$ 26.94
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ACQ245PC.

IHS

Datasheet13 pages28 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74ACQ245PC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-07-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2007-01-06
LTD Date2007-04-06

Related Parts

8 24mA 4.5V~5.5V 15mA 1 PDIP-20 Buffer/Driver/Transceiver ROHS
Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
onsemi74VHC245N
Octal Bidirectional Transceiver with 3-STATE Outputs | IC TXRX NON-INVERT 5.5V 20DIP
IC BUS TRANSCEIVER 8BIT 20DIP / Bus XCVR Single 8-CH 3-ST 20-Pin PDIP Magazine
Buffer, Non-Inverting, Tri-State, 8-Ch, 2V-6V, 7.8mA, DIP-20, TH, 24.6mm × 6.4mm × 3.5mm
NXP Semiconductors74HC646N,652
Registered Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24

Descriptions

Descriptions of onsemi 74ACQ245PC provided by its distributors.

Transceiver, Non-Inverting Element 8 Bit per Element Push-Pull Output 20-PDIP
Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
Non-inverting Tristate 1 8 2V 6V 24mA Non-Inverting,Transceiver 24mA PDIP-20 Through hole mounting 26.92mm*7.11mm*3.43mm
The ACQ/ACTQ245 contains eight non-inverting bidirec-tional buffers with 3-STATE outputs and is intended for bus oriented applications. Current sinking capability is 24 mA at both the A and B ports. The Transmit/Receive (T/R) input determines the direction of data flow through the bidirec-tional transceiver. Transmit (active-HIGH) enables data from A Ports to B Ports; Receive (active-LOW) enables data from B Ports to A Ports. The Output Enable input, when HIGH, disables both A and B ports by placing them ina HIGH Z condition. The ACQ/ACTQ utilizes Fairchild Quiet Series e^ technol-ogy to guarantee quiet output switching and improve dynamic threshold performance. FACT Quiet Series e^ fea-tures GTO e^ output control and undershoot corrector in addition to a split ground bus for superior performance.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74ACQ245 PC