onsemi MC74AC646N

Registered Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24
$ 0.417
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74AC646N.

IHS

Datasheet12 pages20 years ago
Datasheet11 pages20 years ago
Datasheet9 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.417
$ 1.586
Stock
38,107
94,717
Authorized Distributors
1
2
Case/Package
DIP
DIP
Number of Pins
24
24
Logic Function
-
Inverting, Transceiver
Number of Elements
1
1
Number of Bits per Element
-
8
Low Level Output Current
24 mA
24 mA
High Level Output Current
-
24 mA
Propagation Delay
11.5 ns
13.5 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-07-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2002-11-09
LTD Date2003-05-09

Descriptions

Descriptions of onsemi MC74AC646N provided by its distributors.

Registered Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24
REGISTERED BUS TRANSCEIVER / Element Bit per Element Output
REGISTERED BUS TRANSCEIVER

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd