onsemi 1V5KE68A

FAIRCHILD SEMICONDUCTOR 1V5KE68A.TVS Diode, TVS, Unidirectional, 58.1 V, 92 V, DO-201AE, 2 Pins
$ 0.291

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1V5KE68A.

onsemi

Datasheet6 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Fairchild Semiconductor

Newark

_legacy Avnet

Inventory History

3 month trend:
Restocked

Related Parts

LittelfuseTPSMC68A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 58.1V, 92V, DO-214AB, RoHS
1500W 144.8A 1000Ã×A 10.5V 6.45V 5.8V 7.14V Unidirectional SMC(DO-214AB) TVS ROHS
BournsSMCJ54A
Trans Voltage Suppressor Diode, 1500W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
BournsSMCJ51A
TVS Diode, SMCJ, Unidirectional, 51 V, 82.4 V, DO-214AB (SMC), 2 Pins
Trans Voltage Suppressor Diode, 1500W, 53V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
Littelfuse1.5SMC6.8A
1.5SMC Series 1.5 kW 6.8 V Uni-Directional SMT TVS Diode - DO-214AB

Descriptions

Descriptions of onsemi 1V5KE68A provided by its distributors.

FAIRCHILD SEMICONDUCTOR 1V5KE68A.TVS Diode, TVS, Unidirectional, 58.1 V, 92 V, DO-201AE, 2 Pins
Diode TVS Single Uni-Dir 58.1V 1.5KW 2-Pin DO-201AE T/R
Transient Voltage Suppressor, Tvs, 1.5Ke Series, Unidirectional, 58.1 V, Do-201Ae, 2, 64.6 V Rohs Compliant: Yes
1500 Watt Transient Voltage Suppressors
68V, 1500W UNIDI TVS, DO-201AE
Tape & Reel (TR) 1 Through Hole TRANS VOLTAGE SUPPRESSOR DIODE (Type) Tvs Diode 92V 5muA 5.33mm 1.5kW
Trans Voltage Suppressor Diode, 1500W, 58.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE
TVS DIODE 58.1VWM 92VC DO201AE
DIODE, TVS, 68V, 1500W, AXL, UNIDIRC; Product Range: 1.5KE Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 58.1V; Clamping Voltage Vc Max: 92V; Diode Case Style: DO-201AE; No. of Pins: 2Pins; Breakdown Vo

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1V5KE68A.