Fair-Rite 2744045447

Ferrite Beads Common Mode 64Ohm 100MHz 5A 0.0014Ohm DCR T/R
$ 0.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fair-Rite 2744045447.

Farnell

Datasheet1 page4 years ago

ODG (Origin Data Global)

element14 APAC

Electro Sonic

Newark

Inventory History

3 month trend:
-37.10%

CAD Models

Download Fair-Rite 2744045447 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.175
$ 0.405
Stock
340,713
19,714
Authorized Distributors
6
5
Inductance
-
-
Impedance
60 Ω
60 Ω
Test Frequency
100 MHz
100 MHz
Current Rating
5 A
5 A
DC Resistance (DCR)
1.2 mΩ
1.2 mΩ
Number of Lines
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Common Mode Choke Ww 67Ohm 25% 100Mhz 330Ma 0805 - Tape And Reel
Common Mode Chokes Dual 67Ohm 100MHz 180mA 1.3Ohm DCR SMD Embossed T/R
PanasonicEXC-24CH500U
Common Mode Chokes Dual 50Ohm 100MHz 0.16A 1.5Ohm DCR SMD T/R
DLP Series 03025 67 Ohm 110 mA 2.4 Ohm DCR 5 V SMT Common Mode Choke
PanasonicEXC-14CG430U
0302 COMMON MODE NOISE FILTER, HIGH Q / 43 OHM +/- 25% AT 100 MHZ, REEL 7

Descriptions

Descriptions of Fair-Rite 2744045447 provided by its distributors.

Ferrite Beads Common Mode 64Ohm 100MHz 5A 0.0014Ohm DCR T/R
SM Beads (Common-Mode) (2744045447)
FAIR-RITE - 2744045447 - Ferrite Bead, 60 ohm, 5 A, 0.0014 ohm
Surface Mount EMI Shield Beads Z=60 OHM @ 100MHz
Ferrite Bead, 1 Function(s), 5A
CMC 5A 2LN 64 OHM SURFACE MOUNT
FERRITE BEAD, 78 OHM, 5A, SMD;
Ferrite Bead, 0.0014Ohm, 5A; Ferrite Bead Case/Package:-; Impedance:78Ohm; Dc Current Rating:5A; Product Range:-; Dc Resistance Max:1.4Mohm; Impedance Tolerance:-; Product Length:8.9Mm; Product Width:5.6Mm; Product Height:2.85Mm Rohs Compliant: Yes |Fair-Rite 2744045447

Manufacturer Aliases

Fair-Rite has several brands around the world that distributors may use as alternate names. Fair-Rite may also be known as the following names:

  • Fair-Rite Products Corp
  • FAIR-RITE PRODUCTS
  • FAR
  • FAIRITE
  • FARITE
  • FAIR
  • FAIR-RITE Semiconductor
  • FAIR-RI
  • FAIR-RITE:FERROXCUBE
  • fair rite prod

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2744045447..