Fair-Rite 2744045446

Ferrite Beads Common Mode 60Ohm 100MHz 5A 1.4mOhm DCR Bulk
$ 0.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fair-Rite 2744045446.

IHS

Datasheet3 pages6 years ago

Electro Sonic

Inventory History

3 month trend:
-22.29%

CAD Models

Download Fair-Rite 2744045446 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.405
$ 0.175
Stock
19,675
340,633
Authorized Distributors
5
6
Inductance
-
-
Impedance
60 Ω
60 Ω
Test Frequency
100 MHz
100 MHz
Current Rating
5 A
5 A
DC Resistance (DCR)
1.2 mΩ
1.2 mΩ
Number of Lines
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-01-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Common Mode Chokes Dual 67Ohm 100MHz 180mA 1.3Ohm DCR SMD Embossed T/R
Common Mode Chokes Dual 45Ohm 100MHz 0.1A 0.88Ohm DCR SMD T/R
Ind Common Mode Choke Ww 67Ohm 25% 100Mhz 330Ma 0805 - Tape And Reel

Descriptions

Descriptions of Fair-Rite 2744045446 provided by its distributors.

Ferrite Beads Common Mode 60Ohm 100MHz 5A 1.4mOhm DCR Bulk
Chip Bead, ferrite |Fair-Rite 2744045446
Ferrite Bead, 2 Function(s), 5A
CMC 2LN 60 OHM SMD

Manufacturer Aliases

Fair-Rite has several brands around the world that distributors may use as alternate names. Fair-Rite may also be known as the following names:

  • Fair-Rite Products Corp
  • FAIR-RITE PRODUCTS
  • FAR
  • FAIRITE
  • FARITE
  • FAIR
  • FAIR-RITE Semiconductor
  • FAIR-RI
  • FAIR-RITE:FERROXCUBE
  • fair rite prod